Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Pagina afdrukken

                      ATJTAGICE2

                      IN SYSTEM DEBUGGER / PROGRAMMER, AVR

                      MICROCHIP ATJTAGICE2
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantMICROCHIP
                      Artikelnr. fabrikantATJTAGICE2
                      Ordercode9171100
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantMICROCHIP
                      Artikelnr. fabrikantATJTAGICE2
                      Ordercode9171100
                      Technische datasheet

                      Data Sheet

                      IC Product Type0
                      Silicon Family NameAVR
                      Core ArchitectureAVR
                      Core Sub-ArchitectureAVR UC3
                      Kit ContentsUnit w/ probe, RS232 Cable, Power Cable, Ribbon cable 10-pin Male JTAG to 6-pin Female ISP, Interface cable, USB High Speed cable, Spare 30 lead flat flex cable
                      FeaturesSource Level Symbolic Debugging, Supports Up to 128 Software Breakpoints
                      Product Range-

                      Alternatieven voor ATJTAGICE2

                      3 gevonden producten

                      Productoverzicht

                      The ATJTAGICE2 is an Atmel's powerful development tool for on chip debugging of all AVR 8bit RISC microcontrollers with IEEE 1149.1 compliant JTAG interface or debugWIRE Interface. DebugWIRE enables on chip debug of AVR microcontrollers in small pin count packages, using only a single wire for the debug interface. The JTAGICE mkII and the AVR studio user interface give the user complete control of the internal resources of the microcontroller, helping to reduce development time by making debugging easier. The JTAGICE mkII performs real time emulation of the microcontroller while it is running in a target system. The JTAGICE mkII provides emulation capability at a fraction of the cost of traditional emulators. The JTAGICE mkII allows access to all the powerful features of the AVR microcontroller. All AVR resources can be monitored. Flash memory, EEPROM memory, SRAM memory, Register file, Program counter, Fuse and lock bits, and all I/O modules.

                      • AVR studio operated
                      • Full emulation of all analog and digital functions
                      • Full JTAG programming support
                      • Supports multiple devices in a JTAG scan chain
                      • USB 1.1 or RS232 interface to PC
                      • Full support for assembly and high level languages
                      • All operations and breakpoints are real time
                      • Adapter for direct connection to STK500
                      • Program and data breakpoints

                      Toepassingen

                      Embedded Design & Development, Automotive, Building Automation, Security, Communications & Networking, Motor Drive & Control, Consumer Electronics, Audio, Industrial, Lighting

                      Technische specificaties

                      IC Product Type

                      0

                      Core Architecture

                      AVR

                      Kit Contents

                      Unit w/ probe, RS232 Cable, Power Cable, Ribbon cable 10-pin Male JTAG to 6-pin Female ISP, Interface cable, USB High Speed cable, Spare 30 lead flat flex cable

                      Product Range

                      -

                      Silicon Family Name

                      AVR

                      Core Sub-Architecture

                      AVR UC3

                      Features

                      Source Level Symbolic Debugging, Supports Up to 128 Software Breakpoints

                      Technische documenten (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Product Change Notice EN

                      Aanverwante producten

                      5 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      China
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:N.n.b.
                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.7
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.