2. Development Boards, Evaluation Tools
                                                                                                3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                4. Debuggers, Emulators & JTAG Tools
                                                                                                Pagina afdrukken

                                                                                                ATJTAGICE2

                                                                                                IN SYSTEM DEBUGGER / PROGRAMMER, AVR

                                                                                                MICROCHIP
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                MICROCHIP ATJTAGICE2
                                                                                                FabrikantMICROCHIP
                                                                                                Artikelnr. fabrikantATJTAGICE2
                                                                                                Ordercode9171100
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                MICROCHIP
                                                                                                FabrikantMICROCHIP
                                                                                                Artikelnr. fabrikantATJTAGICE2
                                                                                                Ordercode9171100
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                IC Product Type0
                                                                                                Silicon Family NameAVR
                                                                                                Core ArchitectureAVR
                                                                                                Core Sub-ArchitectureAVR UC3
                                                                                                Kit ContentsUnit w/ probe, RS232 Cable, Power Cable, Ribbon cable 10-pin Male JTAG to 6-pin Female ISP, Interface cable, USB High Speed cable, Spare 30 lead flat flex cable
                                                                                                FeaturesSource Level Symbolic Debugging, Supports Up to 128 Software Breakpoints
                                                                                                Product Range-

                                                                                                Alternatieven voor ATJTAGICE2

                                                                                                3 gevonden producten

                                                                                                Productoverzicht

                                                                                                The ATJTAGICE2 is an Atmel's powerful development tool for on chip debugging of all AVR 8bit RISC microcontrollers with IEEE 1149.1 compliant JTAG interface or debugWIRE Interface. DebugWIRE enables on chip debug of AVR microcontrollers in small pin count packages, using only a single wire for the debug interface. The JTAGICE mkII and the AVR studio user interface give the user complete control of the internal resources of the microcontroller, helping to reduce development time by making debugging easier. The JTAGICE mkII performs real time emulation of the microcontroller while it is running in a target system. The JTAGICE mkII provides emulation capability at a fraction of the cost of traditional emulators. The JTAGICE mkII allows access to all the powerful features of the AVR microcontroller. All AVR resources can be monitored. Flash memory, EEPROM memory, SRAM memory, Register file, Program counter, Fuse and lock bits, and all I/O modules.

                                                                                                • AVR studio operated
                                                                                                • Full emulation of all analog and digital functions
                                                                                                • Full JTAG programming support
                                                                                                • Supports multiple devices in a JTAG scan chain
                                                                                                • USB 1.1 or RS232 interface to PC
                                                                                                • Full support for assembly and high level languages
                                                                                                • All operations and breakpoints are real time
                                                                                                • Adapter for direct connection to STK500
                                                                                                • Program and data breakpoints

                                                                                                Toepassingen

                                                                                                Embedded Design & Development, Automotive, Building Automation, Security, Communications & Networking, Motor Drive & Control, Consumer Electronics, Audio, Industrial, Lighting

                                                                                                Technische specificaties

                                                                                                IC Product Type

                                                                                                0

                                                                                                Core Architecture

                                                                                                AVR

                                                                                                Kit Contents

                                                                                                Unit w/ probe, RS232 Cable, Power Cable, Ribbon cable 10-pin Male JTAG to 6-pin Female ISP, Interface cable, USB High Speed cable, Spare 30 lead flat flex cable

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                AVR

                                                                                                Core Sub-Architecture

                                                                                                AVR UC3

                                                                                                Features

                                                                                                Source Level Symbolic Debugging, Supports Up to 128 Software Breakpoints

                                                                                                Technische documenten (3)

                                                                                                Product Change Notice EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                5 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:N.n.b.
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.7
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.