Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 186,270 € |
Productgegevens
Productoverzicht
The AT91SAM9M10-G45-EK is a fully featured evaluation platform for the Atmel AT91SAM9M10 or AT91SAM9G45 microcontroller.
- Two high speed USB hosts and one high speed USB device port
- An Ethernet 10/100 interface
- Two high speed multimedia card interfaces
- An LCD TFT display (480*RGB*272)
- A composite video output
- A camera interface
- External memory block is made of 3 memory types: DDR2-SDRAM, NAND flash, NOR flash
- Supports communication peripherals such as USART, SSC and Two Wire Interface (TWI)
Toepassingen
Building Automation, Security, Imaging, Video & Vision, Industrial, Communications & Networking, Automation & Process Control, Consumer Electronics, Portable Devices
Inhoud
The SAM9M10-G45-EK board, Universal input AC/DC power supply with US, Europe and UK plug adapters, One 3V Lithium Battery type CR1225, One micro A/Btype USB cable, One serial RS232 cable, One RJ45 crossed cable.
Waarschuwingen
The board must not be subjected to high electrostatic potentials. It is strongly recommend using a grounding strap or similar ESD protective device when handling the board in hostile ESD environments.
Technische specificaties
Atmel
AT91SAM9xxx
ARM926
Board
No SVHC (04-Feb-2026)
32bit
ARM
SAM9G
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring