Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 133,040 € |
Productgegevens
Productoverzicht
DM240015 is a MPLAB starter kit for PIC24F Intelligent. Integrated. Analogue featuring the PIC24F GC family of 16bit microcontrollers. This family features advanced integrated analogue which reduces BOM cost, lowers noise, and has faster throughput. The board features an analogue header, allowing clean analogue signals to be accessed, preserving signal integrity. To complement the header, the board also features on board sensors such as light sensor, potentiometer, microphone, temperature, and capacitive touch. The custom LCD display features a 296 dot matrix array for text display, and 17 special icons. The text display area features scrolling information displays for several of the included demos. Controlling the display are three mTouch navigation touch pads.
- High speed (10Msps), 12bit A/D Converter with multiple input channels
- High accuracy, 16bit sigma delta A/D converter with two input channels
- Dual 10bit, voltage output digital to analogue converters
- Two op amps and three comparators
- MTouch capacitive sensing
- Ambient light sensor and digital temperature sensor
- Microphone and headphone/line amplifier (stereo)
- Precision, low drift voltage reference
Toepassingen
Portable Devices, Industrial, Consumer Electronics, Wireless, Sensing & Instrumentation
Inhoud
Board, USB cable.
Opmerkingen
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technische specificaties
Microchip
PIC24FJxxxGCxxx
PIC24
Starter Board PIC24FJ128GC010, USB Cable, Insert Card
No SVHC (25-Jun-2025)
16bit
PIC
PIC24FJ128GC010
-
Technische documenten (4)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring