Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 230,480 € |
Productgegevens
Productoverzicht
STM3210E-SK/IAR is a complete, cost-effective solution for starting application development and evaluating STMicroelectronics’ ARM core-based microcontrollers. The KickStart kit’s come with all the hardware and software required to start developing applications including the KickStart development board with target microcontroller, the IAR J-Link in-circuit debugger/programmer (USB/JTAG) and IAR Embedded Workbench™ for ARM (EWARM) integrated development environment with the KickStart edition of the IAR C/C++ compiler (output code up to 32Kbytes), built-in Flash loader and sample projects for all device peripherals. IAR KickStart kit provide evaluation and development support for a full range of ST ARM core-based microcontrollers.
- IAR Embedded Workbench™ for ARM® (EWARM) software package with: C-SPY high-level language debugger
- KickStart™ C/C++ compiler for output of code up to 32Kbytes
- Visual State™ code generator, 20-state version
- Editor, linker and librarian tools
- J-link in-circuit debugger/programmer w/ USB interface to host PC, 20pin JTAG application interface
Inhoud
KickStart development board, IAR Embedded Workbench for ARM, Visual STATE 20-state version, J-Link.
Technische specificaties
STMicroelectronics
STM32F1
Cortex-M3
Board
32bit
ARM
STM32
-
Technische documenten (3)
Aanverwante producten
6 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Bulgaria
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring