NI-EMERSON
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
        • DevKit HQ
        • eTechJournal
        • Kunstmatige intelligentie
        • Internet of Things
        • Beveiliging en bewaking
        • Gezondheidszorg
        • OEM-oplossingen
        • EV‑laden
        • Transport
        • Industriële automatisering
        • Robotica
        • Onderhoud en veiligheid
        • Draadloze technologie
        • Sensortechnologie
        • Energiebeheer
        • Motorregeling
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
                      • DevKit HQ
                        • eTechJournal
                          • Kunstmatige intelligentie
                            • Internet of Things
                              • Beveiliging en bewaking
                                • Gezondheidszorg
                                  • OEM-oplossingen
                                    • EV‑laden
                                      • Transport
                                        • Industriële automatisering
                                          • Robotica
                                            • Onderhoud en veiligheid
                                              • Draadloze technologie
                                                • Sensortechnologie
                                                  • Energiebeheer
                                                    • Motorregeling
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
                                                                            Bezoek de element14-Community voor Road Tests, de Ben Heck Show en discussies
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Daughter Boards & Modules
                                                                                                Pagina afdrukken

                                                                                                DM164130-6

                                                                                                Daughter Board, Brushed DC Motor Add On, For F1 LV Evaluation Platform

                                                                                                MICROCHIP
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                MICROCHIP DM164130-6
                                                                                                FabrikantMICROCHIP
                                                                                                Artikelnr. fabrikantDM164130-6
                                                                                                Ordercode2099053
                                                                                                Uw onderdeelnummer
                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                MICROCHIP
                                                                                                FabrikantMICROCHIP
                                                                                                Artikelnr. fabrikantDM164130-6
                                                                                                Ordercode2099053
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC16
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithMicrochip F1 LV Evaluation Platform
                                                                                                Kit ContentsAdd-on Board with MOSFETs, Brushed DC Motor
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Productoverzicht

                                                                                                The DM164130-6 is a F1 BDC motor add on for the F1 LV evaluation Platform The BDC Motor add on is a simple development accessory that plugs directly into the F1 LV evaluation platform and incorporates all the components necessary to implement brushed DC motor control. The add on is shipped together with the NMB brushed DC motor (PAN14EE12AA1) mounted on the board. The motor voltage is supplied through jumper J5. Alternatively, any other 5V to 12V BDC motor can be used by hooking it up through the J4 connector and removing the shorting block from J5.

                                                                                                • Direct connect to F1 LV evaluation platform
                                                                                                • Two MOSFET half bridge circuits for BDC motor drive
                                                                                                • Pin connector interface for motor
                                                                                                • Motor current limiting adjustment
                                                                                                • 12V plug with voltage regulation
                                                                                                • Featured with debug header
                                                                                                • Pin connector for additional power connections
                                                                                                • 5A fuses are used to protect your add on in case of an overcurrent situation of the supply voltage

                                                                                                Toepassingen

                                                                                                Embedded Design & Development, Motor Drive & Control, Consumer Electronics, Industrial

                                                                                                Inhoud

                                                                                                BDC Add on board designed for the F1 evaluation Platform, NMB motor

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Core Sub-Architecture

                                                                                                PIC16

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Add-on Board with MOSFETs, Brushed DC Motor

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                Microchip F1 LV Evaluation Platform

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (1)

                                                                                                Operating Instructions EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733080
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.1
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.