2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Pagina afdrukken

                                                                                                EV-TINYRAD24G

                                                                                                Evaluation Board, ADAR7251WBCSZ, Radar, RF / IF

                                                                                                ANALOG DEVICES
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                ANALOG DEVICES EV-TINYRAD24G
                                                                                                FabrikantANALOG DEVICES
                                                                                                Artikelnr. fabrikantEV-TINYRAD24G
                                                                                                Ordercode4032926
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                2 Op Voorraad

                                                                                                Heeft u meer nodig?

                                                                                                EXPRESLEVERING volgende werkdag
                                                                                                Bestel voor 17.00 uur
                                                                                                GRATIS standaardlevering
                                                                                                voor bestellingen van 0,00 € en hoger
                                                                                                Nauwkeurige levertijden worden berekend bij het afrekenen
                                                                                                Hoeveelheid
                                                                                                1+2.233,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                2.233,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                ANALOG DEVICES
                                                                                                FabrikantANALOG DEVICES
                                                                                                Artikelnr. fabrikantEV-TINYRAD24G
                                                                                                Ordercode4032926
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Board TypeEvaluation Board
                                                                                                Silicon Core NumberADAR7251WBCSZ
                                                                                                IC FunctionADC, Fractional-N Frequency Synthesizer, RF Transmitter MMIC, Downconverter, DSP
                                                                                                Application Sub TypeRadar
                                                                                                Kit ContentsEvaluation Module ADAR7251WBCSZ
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Productoverzicht

                                                                                                EV-TINYRAD24G is a radar evaluation module that allows the implementation and testing of radar sensing applications in 24GHz industrial, scientific and medical (ISM) band. The EV-TINYRAD24G uses frequency modulated continuous wave (FMCW) radio signals and an integrated antenna array in a multiple input multiple output (MIMO) radar scheme. The combined antennas, similar to digital beamforming (DBF), allow the TinyRad module to detect the distance, speed and angular position of multiple targets simultaneously. The raw analogue-to-digital converter (ADC) data is forwarded by the on-board Blackfin® ADSP-BF706 digital signal processor (DSP) to PC. The PC evaluation software, with an included graphical user interface (GUI), performs radar signal processing steps to yield radar point clouds that can be visualized as range doppler or range angle plots. The radar algorithms are also available as MATLAB™ and Python™ code and enable quick development of user defined, application specific code.

                                                                                                • 24GHz to 24.25GHz MIMO FMCW radar
                                                                                                • Flexible FMCW measurement timing
                                                                                                • Suitable for target detection and tracking
                                                                                                • Range resolution of 60cm, range = 100m (for RCS = 1m2)
                                                                                                • 1 PCB-85mm × 55mm, 2 front side transmit antennas, 4 front side receive antennas
                                                                                                • Reverse side ADF5901 24GHz transmit monolithic microwave integrated circuit (MMIC)
                                                                                                • Reverse side ADF5904 24GHz receive MMIC
                                                                                                • Reverse side ADF4159 13GHz phase-locked loop (PLL)
                                                                                                • Reverse side ADAR7251 16bit, 4-channel ADC, reverse side ADSP-BF706 Blackfin DSP
                                                                                                • Accompanying software controls all functions from a PC, externally powered via the USB connection

                                                                                                Inhoud

                                                                                                EV-TINYRAD24G, USB memory stick containing software, Board mount with USB-C cable, Corner reflector.

                                                                                                Opmerkingen

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Silicon Core Number

                                                                                                ADAR7251WBCSZ

                                                                                                Application Sub Type

                                                                                                Radar

                                                                                                Product Range

                                                                                                -

                                                                                                Board Type

                                                                                                Evaluation Board

                                                                                                IC Function

                                                                                                ADC, Fractional-N Frequency Synthesizer, RF Transmitter MMIC, Downconverter, DSP

                                                                                                Kit Contents

                                                                                                Evaluation Module ADAR7251WBCSZ

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Philippines
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000001
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.