Productgegevens
Productoverzicht
ATSTK500 is an AVR® STK500 flash microcontroller starter kit. The STK500 is a complete starter kit and development system for the AVR® flash microcontroller. It is designed to give designers a quick start to develop code on the AVR and for prototyping and testing new designs. The kit interfaces with Atmel Studio's Integrated Development Environment (IDE) for code writing and debugging.
- AVR Studio® compatible and RS232 Interface to PC for programming and control
- Regulated power supply for 10-15V DC power
- Sockets for 8-pin, 20-pin, 28-pin and 40-pin AVR devices
- Parallel and serial high voltage programming of AVR devices
- Serial In-System Programming (ISP) of AVR devices
- In-system programmer for programming AVR devices in external target system
- 8 push-buttons for general use, 8 LEDs for general use
- All I/O ports easily accessible through pin header connectors
- Additional RS232 port for general use
- Expansion connectors for plug-in modules and prototyping area
Inhoud
STK500 starter kit evaluation board, Cables ( (2 pcs) 10-wire cables for I/O ports and parallel mode programming, (1 pc) 6-wire cable for In-System Programming, (4 pcs) 2-wire cable for UART and DataFlash connections), 9-pin RS-232 cable, DC power cable, Atmel CD-ROM with datasheets and software, AT90S8515-8PC sample microcontroller.
Opmerkingen
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technische specificaties
-
No SVHC (25-Jun-2025)
Technische documenten (4)
Aanverwante producten
5 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Malaysia
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring