Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 18,600 € |
Productoverzicht
The AC103011 is a PIC10F32x development board intended to be a learning tool for individuals interested in PIC microcontroller design and developing applications using the configurable logic cell, complimentary waveform generator and numerically controlled oscillator peripherals. The PIC10(L)F32X development board due to its small size, high efficiency, speed and peripheral configurations. The board does not need to be configured in any way in order to use the demonstration program. Once the board is powered up, the brightness of LED (D2) may be varied using the potentiometer (POT1). LED (D1) is powered as long as the PIC10F322 device is operating, and will thus vary with the supply voltage. After applying power to the PIC10(L)F32X development board, LED (D1) will automatically turn on. Turn POT1 clockwise to increase the brightness of LED (D2). Press switch (SW1) to turn both LEDs D1 and D2 off, release switch (SW1) and LEDs D1 and D2 will turn on.
- Small size development board
- High efficiency
- Speed and peripheral configurations
Toepassingen
Hobby & Education
Inhoud
PCB Assy, PIC10F32X Development Board, Document, Warranty/Registration Card, Quick Start Guide.
Opmerkingen
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technische specificaties
Microchip
PIC10F3xx
PIC10F
Dev Board PIC10F322
No SVHC (25-Jun-2025)
8bit
PIC
PIC10F322
-
Technische documenten (4)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring