Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 131,260 € |
Productgegevens
Productoverzicht
410-370 is a Cora Z7 ready-to-use, most cost-optimized SoC development board featuring the power and flexibility of Xilinx's Zynq®-7000 SoC family. The Zynq-7000 architecture tightly integrates a single or dual core 667MHz ARM Cortex-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software-defined peripherals and controllers, tailored for the target application. The Cora Z7’s wide array of hardware interfaces, from a 1Gbps Ethernet PHY to analogue-to-digital converters and general-purpose input/output pins, make it an ideal platform for the development of a vast variety of embedded applications. The small form factor and mounting holes make the Cora Z7 ready to be used as one component of a larger solution. The on-board SD Card slot, Ethernet, and Power solution allow the Cora Z7 to operate independently of a host computer.
- 667MHz single-core Cortex-A9 processor
- FPGA programmable logic equivalent to Artix-7 FPGA
- DDR3 memory controller with 8 DMA channels and 4 high performance AXI3 server ports
- High/low bandwidth peripheral controllers, dual-channel, 1 MSPS internal ADC
- 512MB DDR3 with 16-bit bus at 525MHz (1050 MT/s) and microSD slot
- Powered from USB or any 4.5V-5.5V external power source
- USB and Ethernet connectivity
- Arduino/chipKIT Shield and two Pmod expansion connectors
- 14,400 LUTs, 28800 flip-flops, 66 DSP slices, 225KB block RAM, 2 clock management tiles
- Full support for Vivado and Petalinux design environments
Inhoud
Cora Z7-07S, free USB A to Micro-B cable, Custom Digilent cardboard box with protective foam inserts.
Technische specificaties
Xilinx
Zynq-7000
Cortex-A9
Dev Board Cora Z7-07S, Custom Digilent Cardboard Box With Protective Foam Inserts
No SVHC (21-Jan-2025)
32bit
ARM, FPGA
XC7Z007S-1CLG400C
-
Technische documenten (2)
Aanverwante producten
5 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Taiwan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring