2. Embedded Computers, Education & Maker Boards
                      3. IoT Solutions Kits
                      4. Embedded Development Kits - IoT Solution Kits
                      Pagina afdrukken

                      STEVAL-STRKT01

                      Evaluation Board, LoRa IoT Tracker, Full IoT GNSS Asset Tracking Solution

                      STMICROELECTRONICS STEVAL-STRKT01
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantSTMICROELECTRONICS
                      Artikelnr. fabrikantSTEVAL-STRKT01
                      Ordercode3009980
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantSTMICROELECTRONICS
                      Artikelnr. fabrikantSTEVAL-STRKT01
                      Ordercode3009980
                      Technische datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits32bit
                      Silicon Family NameSTM32
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0+
                      Silicon Core NumberFP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01
                      Kit ContentsLoRa IoT tracker Dev Board FP-ATR-LORA1/Teseo-LIV3F/STBC02/STUSB1600A/M95M02-DR/ST1PS01
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Productoverzicht

                      STEVAL-STRKT01 is a LoRa® IoT tracker is designed and optimized to implement the latest technologies in IoT tracker applications such as asset, people and animal tracking as well as fleet management. The evaluation board simplifies prototyping, evaluation and development of tracker innovative solutions. It comes with comprehensive software, firmware libraries, tools, battery, cables and plastic case. The board also transmits and receives data, configurations and events to and from the cloud over a LoRaWAN™ network, or stores data locally in the M95M02-DR EEPROM. The STEVAL-STRKT01 is a LiPo battery operated solution and implements low power strategies thanks to an enhanced power/battery management design, based on the STBC02 battery charger and the ST1PS01 step-down converter, to ensure long battery autonomy. The STUSB1600A addresses 5 V USB Type-C port management and offers high voltage protection against short circuits.

                      • Optimized IoT tracker solution over LoRaWAN™ NW w/ simultaneous multi-constellation GNSS positioning
                      • Battery operated solution with smart power management architecture
                      • First IoT ST reference embedding a USB Type-C connector and a port controller
                      • Environmental and motion sensors
                      • Data logging
                      • STM32Cube function pack (FP-ATR-LORA1)
                      • High flexibility to cover different application profiles ( asset tracker, people and animal tracker)
                      • 2006/66/EC Directive compliant
                      • Contains transmitter module FCC ID: VPYCMABZ and IC ID: 772C-CMABZ

                      Opmerkingen

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technische specificaties

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM32

                      Core Sub-Architecture

                      Cortex-M0+

                      Kit Contents

                      LoRa IoT tracker Dev Board FP-ATR-LORA1/Teseo-LIV3F/STBC02/STUSB1600A/M95M02-DR/ST1PS01

                      SVHC

                      No SVHC (23-Jan-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      FP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01

                      Product Range

                      -

                      Technische documenten (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Italy
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84733020
                      US ECCN:3A991.a.2
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.188241