NEO Series Plastic Enclosures:
9 gevonden productenFibox NEO: A New Standard in Standalone Screw Cover Enclosures Designed for protective, robust, and efficient solutions
The Fibox NEO is a versatile platform designed for Industrial Control, IoT, and Building Automation applications. It combines the best features of screw cover and cabinet enclosures, offering protection against dust, moisture, UV, snow, and water. Prioritizing safety, NEO features double insulation for continuous protection and a large transparent cover for clear visibility. The hinged cover
- High mechanical impact resistance (IK09) UV and outdoor resistant
- Wide ambient temperature range (-25°C to +60°C)
- Flame retardant for added safety
- Resistant to chemicals
- Large transparent viewing window for easy monitoring
- Sleek and modern design
- Radio frequency transparent
- IP 66/67 protection for dust and water resistance
- Ideal for Industrial Control, IoT, BUS, and Building Automation applications
Weergeven
Koper
Ingenieur
Fabrikant
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 174,780 € | Min: 1 / Meerdere: 1 | Multipurpose | Polycarbonate | 420mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 115,400 € 5+ 113,090 € 10+ 110,780 € | Min: 1 / Meerdere: 1 | Multipurpose | ABS | 420mm | 320mm | 150mm | IK08, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 93,460 € 5+ 91,590 € 10+ 89,720 € | Min: 1 / Meerdere: 1 | Multipurpose | ABS | 320mm | 320mm | 150mm | IK08, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 148,570 € | Min: 1 / Meerdere: 1 | Multipurpose | Polycarbonate | 420mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 88,620 € 5+ 86,850 € 10+ 85,080 € | Min: 1 / Meerdere: 1 | Multipurpose | Polycarbonate | 320mm | 220mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ 68,850 € 5+ 67,470 € 10+ 66,100 € | Min: 1 / Meerdere: 1 | Multipurpose | ABS | 320mm | 220mm | 150mm | IK08, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ 104,260 € 5+ 102,170 € 10+ 100,090 € | Min: 1 / Meerdere: 1 | Multipurpose | Polycarbonate | 320mm | 220mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ 141,540 € | Min: 1 / Meerdere: 1 | Multipurpose | Polycarbonate | 320mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 120,310 € 5+ 117,900 € 10+ 115,500 € | Min: 1 / Meerdere: 1 | Multipurpose | Polycarbonate | 320mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series |