Embedded Computers:
143 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Processor Core Type
SOC Type
Silicon Manufacturer
Core Number
Core Type
Silicon Family Name
No. of Cores
Core Architecture
Processor Speed
RAM Memory
Core Sub-Architecture
Silicon Core Number
RAM Memory Size
Kit Contents
CPU Speed
Interfaces
Operating System
Compute Module Interface
Wi-Fi Connectivity
Operating Temperature Range
Bluetooth Connectivity
Fanless
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 87,590 € | Totaal:87,59 € Min: 1 / Meerdere: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 1GB LPDDR4 | - | - | 1GB | CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, CSI, DSI, HDMI, USB | - | Ethernet, CSI, DSI, HDMI, USB | - | -25°C to +60°C | - | - | Compute Module 4 Nano Series | |||||
Each | 1+ 124,420 € | Totaal:124,42 € Min: 1 / Meerdere: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 4GB LPDDR4 | - | - | 4GB | CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, CSI, DSI, HDMI, USB | - | Ethernet, CSI, DSI, HDMI, USB | 2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac | -25°C to +60°C | Bluetooth 5.0 BLE | - | Compute Module 4 Nano Series | |||||
Each | 1+ 190,620 € | Totaal:190,62 € Min: 1 / Meerdere: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 8GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, HDMI, PCIe, USB | 2.4GHz and 5GHz 802.11 ac | - | Bluetooth 5.0 BLE | - | ED-HMI3010 Series | |||||
Each | 1+ 248,780 € | Totaal:248,78 € Min: 1 / Meerdere: 1 | - | Broadcom BCM2711 | - | - | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | - | 2GB LPDDR4 | - | - | - | - | 1.5GHz | - | - | Ethernet, HDMI, PCIe, RS485, RS232, USB | 2.4GHz and 5GHz IEEE 802.11 a/b/g/n/ac | - | Bluetooth 5.0 | - | ED-HMI2120 Series | |||||
Each | 1+ 90,600 € | Totaal:90,60 € Min: 1 / Meerdere: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 2GB LPDDR4 | - | - | 2GB | CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, CSI, DSI, HDMI, USB | - | Ethernet, CSI, DSI, HDMI, USB | 2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac | -25°C to +60°C | Bluetooth 5.0 BLE | - | Compute Module 4 Nano Series | |||||
Each | 1+ 691,840 € | Totaal:691,84 € Min: 1 / Meerdere: 1 | ARM Cortex A9, ARMv7 Dual Core | - | - | Armada 385 | - | - | - | - | 1.33GHz | - | - | - | 2GB | Open Modular Edge Computer | - | USB | Linux | - | - | -25°C to +75°C | - | - | - | |||||
Each | 1+ 94,230 € | Totaal:94,23 € Min: 1 / Meerdere: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 2GB LPDDR4 | - | - | 2GB | CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, CSI, DSI, HDMI, USB | - | Ethernet, CSI, DSI, HDMI, USB | - | -25°C to +60°C | - | - | Compute Module 4 Nano Series | |||||
Each | 1+ 283,280 € | Totaal:283,28 € Min: 1 / Meerdere: 1 | - | Broadcom BCM2711 | - | - | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | - | 8GB LPDDR4 | - | - | - | - | 1.5GHz | - | - | Ethernet, CAN, DSI, HDMI, PCIe, RS232, RS485, USB | 2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac | - | Bluetooth 5.0 BLE | - | Compute Module 4 Sensing Series | |||||
Each | 1+ 340,420 € | Totaal:340,42 € Min: 1 / Meerdere: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 4GB LPDDR4 | - | - | 4GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 206,660 € | Totaal:206,66 € Min: 1 / Meerdere: 1 | - | Broadcom BCM2711 | - | - | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | - | 2GB LPDDR4 | - | - | - | - | 1.5GHz | - | - | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac | - | Bluetooth 5.0 BLE | - | ED-IPC2100 Series | |||||
Each | 1+ 314,980 € | Totaal:314,98 € Min: 1 / Meerdere: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 8GB LPDDR4 | - | - | 8GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 171,320 € | Totaal:171,32 € Min: 1 / Meerdere: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 4GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, CSI, DSI, HDMI, RS485, RS232, UART, USB | Dual Band 802.11ac Wi-Fi | - | Bluetooth 5.0 BLE | - | ED-IPC3020 Series | |||||
Each | 1+ 319,770 € | Totaal:319,77 € Min: 1 / Meerdere: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 4GB LPDDR4 | - | - | 4GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 351,550 € | Totaal:351,55 € Min: 1 / Meerdere: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 4GB LPDDR4 | - | - | 4GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 299,040 € | Totaal:299,04 € Min: 1 / Meerdere: 1 | ARM Cortex-A76 | Broadcom BCM2712 | - | BCM2712 | 64-bit ARM Cortex-A76 | - | 4 Cores | - | 2.4GHz | 4GB LPDDR4 | - | - | 4GB | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | 2.4GHz | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | 2.4GHz and 5GHz 802.11 ac | -20°C to +60°C | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | |||||
Each | 1+ 142,970 € | Totaal:142,97 € Min: 1 / Meerdere: 1 | - | Broadcom BCM2712 | - | - | 64-bit ARM Cortex-A76 | - | 4 Cores | - | - | 4GB LPDDR4 | - | - | - | - | 2.4GHz | - | - | Ethernet, HDMI, PCIe, USB | 2.4GHz and 5GHz 802.11 ac | - | Bluetooth 5.0 BLE | - | ED-HMI3010 Series | |||||
Each | 1+ 108,790 € | Totaal:108,79 € Min: 1 / Meerdere: 1 | ARM Cortex-A72 | Broadcom BCM2711 | - | BCM2711 | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | 1.5GHz | 2GB LPDDR4 | - | - | 2GB | CM4 Nano Computer BCM2711, WiFi/Bluetooth Antenna | 1.5GHz | Ethernet, CSI, DSI, HDMI, USB | - | Ethernet, CSI, DSI, HDMI, USB | 2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac | -25°C to +60°C | Bluetooth 5.0 BLE | - | Compute Module 4 Nano Series | |||||
Each Gevaarlijk artikel: dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed. | 1+ 500,430 € | Totaal:500,43 € Min: 1 / Meerdere: 1 | Intel Pentium Quad Core | - | Intel | J6426 | - | Elkhart Lake | - | Pentium | 2GHz | - | - | J6426 | 32GB | J6426, Startup Manual, SATA HDD/Power Cable, 2x Serial Cable, Bracket, Heatsink/ATX Cable | - | - | Windows Embedded, Ubuntu | - | - | 0°C to +60°C | - | - | - | |||||
Each Gevaarlijk artikel: dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed. | 1+ 255,440 € | Totaal:255,44 € Min: 1 / Meerdere: 1 | Intel Celeron Dual Core | - | Intel | N6211 | - | Elkhart Lake | - | Celeron | 1.2GHz | - | - | N6211 | 32GB | N6211, Startup Manual, SATA HDD/Power Cable, 2x Serial Cable, Bracket, Heatsink/ATX Cable | - | - | Windows Embedded, Ubuntu | - | - | 0°C to +60°C | - | - | - | |||||
Each Gevaarlijk artikel: dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed. | 1+ 438,520 € | Totaal:438,52 € Min: 1 / Meerdere: 1 | Intel Atom Quad Core | - | Intel | x6413E | - | Elkhart Lake | - | Atom | 1.5GHz | - | - | x6413E | 32GB | x6413E, Startup Manual, SATA HDD/Power Cable, 2x Serial Cable, I/O Port Bracket, Heatsink | - | - | Windows Embedded, Ubuntu | - | - | 0°C to +60°C | - | - | - | |||||
4293517 RoHS | Each | 1+ 591,110 € | Totaal:591,11 € Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4293518 RoHS | Each | 1+ 657,460 € | Totaal:657,46 € Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 294,800 € | Totaal:294,80 € Min: 1 / Meerdere: 1 | - | Broadcom BCM2711 | - | - | 64-bit ARM Cortex-A72 v8 | - | 4 Cores | - | - | 2GB LPDDR4 | - | - | - | - | 1.5GHz | - | - | Ethernet, HDMI, PCIe, RS485, RS232, USB | 2.4GHz and 5GHz IEEE 802.11 a/b/g/n/ac | - | Bluetooth 5.0 | - | ED-HMI2120 Series | |||||
Each Gevaarlijk artikel: dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed. | 1+ 285,920 € | Totaal:285,92 € Min: 1 / Meerdere: 1 | Intel Celeron Quad Core | - | Intel | N3350E | - | Apollo Lake | - | Celeron | 2.4GHz | - | - | N3350E | 8GB | N3350E, Startup Manual, SATA Cable, RS-232, Audio Cable, USB Cable, AT Power Cable/Heatsink | - | - | Windows 10 IOT, Ubuntu | - | - | 0°C to +60°C | - | - | - | |||||
Each Gevaarlijk artikel: dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed. | 1+ 2.413,000 € | Totaal:2.413,00 € Min: 1 / Meerdere: 1 | Intel Quad Core | - | Intel | i7-1185GRE | - | Tiger Lake | - | Core | 4.4GHz | - | - | i7-1185GRE | 16GB | i7-1185GRE, Startup Manual, SATA Cable, A Cable SATA, RS-232, 12cm AT Power Cable, Cooler | - | - | Ubuntu | - | - | -40°C to +85°C | - | - | - | |||||