ELGC-300 AC / DC LED Power Supplies:
2.419 gevonden productenVind een enorm aanbod van AC / DC LED Power Supplies in Farnell België. We hebben een grote selectie van AC / DC LED Power Supplies op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Mean Well, Osram, Multicomp Pro, Recom Power & Powerpax.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,040 € | Min: 1 / Meerdere: 1 | LED Lighting | 55W | 60VDC | 1.4A | Constant Current | 198V | 264V | OPTOTRONIC | |||||
Each | 1+ 30,970 € 5+ 30,350 € 10+ 29,730 € 20+ 29,110 € | Min: 1 / Meerdere: 1 | - | 96W | 24VDC | 4A | Constant Current, Constant Voltage | 100V | 305V | ELG-100 | |||||
Each | 1+ 22,840 € | Min: 1 / Meerdere: 1 | LED Lighting | 35W | 56VDC | 1A | Constant Current, Constant Voltage | 180V | 295V | LDC-35 | |||||
Each | 1+ 87,010 € 5+ 67,870 € | Min: 1 / Meerdere: 1 | LED Lighting | 160W | 24.2VDC | 6.61A | Constant Voltage | 195.5V | 276V | OPTOTRONIC SLIM | |||||
Each | 1+ 48,690 € | Min: 1 / Meerdere: 1 | - | 120W | 30VDC | 4A | Constant Current, Constant Voltage | 90V | 305V | HLG-120H | |||||
Each | 1+ 42,580 € | Min: 1 / Meerdere: 1 | LED Lighting | 150W | 300VDC | 500mA | Constant Current | 90V | 305V | HLG-120H-C | |||||
Each | 1+ 32,850 € 5+ 31,770 € 10+ 30,690 € | Min: 1 / Meerdere: 1 | - | 60.9W | 42VDC | 1.45A | Constant Current, Constant Voltage | 90V | 305V | HLG-60H | |||||
Each | 1+ 69,230 € 5+ 67,850 € | Min: 1 / Meerdere: 1 | - | 301W | 232VDC | 2A | Constant Voltage | 100V | 305V | ELGC-300 | |||||
Each | 1+ 54,430 € | Min: 1 / Meerdere: 1 | LED Lighting | 60W | 12VDC | 5A | Constant Voltage | 90V | 305V | PWM-120-KN | |||||
Each | 1+ 43,430 € 5+ 39,690 € 10+ 38,170 € 20+ 37,410 € | Min: 1 / Meerdere: 1 | LED Lighting | 75.6W | 42VDC | 1.8A | Constant Current, Constant Voltage | 100V | 305V | ELG-75 | |||||
Each | 1+ 44,680 € 5+ 43,790 € | Min: 1 / Meerdere: 1 | LED Lighting | 239.4W | 171VDC | 1.4A | Constant Current, Constant Voltage | 100V | 305V | XLG-240 | |||||
Each | 1+ 357,520 € | Min: 1 / Meerdere: 1 | - | 1.008kW | 240VDC | 5.25A | Constant Voltage | 180V | 528VAC | HVGC-1000 | |||||
Each | 1+ 74,180 € | Min: 1 / Meerdere: 1 | - | 240W | 24VDC | 10A | Constant Current, Constant Voltage | 90V | 305V | HBG-240 | |||||
Each | 1+ 61,120 € | Min: 1 / Meerdere: 1 | ITE | 158.4W | 36VDC | 4.4A | Constant Current, Constant Voltage | 90V | 305V | HBG-160 | |||||
Each | 1+ 33,810 € | Min: 1 / Meerdere: 1 | - | 100W | 56VDC | 2.78A | Constant Current, Constant Voltage | 90V | 305V | XBG-100 | |||||
Each | 1+ 37,890 € | Min: 1 / Meerdere: 1 | LED Lighting | 75.6W | 36VDC | 2.1A | Constant Current, Constant Voltage | 100V | 305V | ELG-75 | |||||
Each | 1+ 35,940 € 5+ 34,140 € 10+ 32,340 € 20+ 31,690 € | Min: 1 / Meerdere: 1 | LED Lighting | 74.4W | 24VDC | 3.1A | Constant Current, Constant Voltage | 100V | 305V | XLG-75 | |||||
Each | 1+ 42,800 € | Min: 1 / Meerdere: 1 | LED Lighting | 151.2W | 54VDC | 2.8A | Constant Current, Constant Voltage | 100V | 305V | ELG-150 | |||||
Each | 1+ 25,110 € 5+ 24,430 € | Min: 1 / Meerdere: 1 | - | 100W | 56VDC | 2.78A | Constant Current, Constant Voltage | 90V | 305V | XBG-100 | |||||
Each | 1+ 31,450 € | Min: 1 / Meerdere: 1 | LED Lighting | 75.6W | 36VDC | 2.1A | Constant Current, Constant Voltage | 100V | 305V | ELG-75 | |||||
Each | 1+ 67,440 € | Min: 1 / Meerdere: 1 | - | 198W | 60VDC | 3.3A | Constant Current, Constant Voltage | 90V | 305V | HBG-200 | |||||
Each | 1+ 80,020 € 5+ 62,420 € | Min: 1 / Meerdere: 1 | LED Lighting | 38W | 54VDC | 1.05A | Constant Current | 198V | 264V | OPTOTRONIC Intelligent Series | |||||
Each | 1+ 59,790 € 5+ 56,810 € 10+ 53,810 € | Min: 1 / Meerdere: 1 | Household & LED Lighting | 120W | 12VDC | 10A | Constant Current, Constant Voltage | 90V | 305V | NPF-120 Series | |||||
MEAN WELL | Each | 1+ 10,020 € 5+ 9,720 € 10+ 9,420 € | Min: 1 / Meerdere: 1 | - | 20W | 15VDC | 1.33A | Constant Voltage | 90V | 264V | LPV-20 | ||||
Each | 1+ 16,950 € 5+ 15,720 € 10+ 15,220 € | Min: 1 / Meerdere: 1 | LED Lighting | 19.2W | 12VDC | 1.6A | Constant Current | 90V | 277VAC | PLN-20 Series |