• Beveiliging en bewaking
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      HLG-80H Series AC / DC LED Power Supplies:

                      8 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      HLG-80H-48A
                      MEAN WELL HLG-80H-48A
                      4206501

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 81.6 W
                      4. 53 V
                      5. 1.7 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 VAC
                      Each
                      1+
                      38,870 €
                      5+
                      35,510 €
                      10+
                      34,160 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      81.6W
                      53V
                      1.7A
                      Constant Current, Constant Voltage
                      90VAC
                      305VAC
                      HLG-80H Series
                      HLG-80H-24A
                      MEAN WELL HLG-80H-24A
                      4206498

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 81.6 W
                      4. 27 V
                      5. 3.4 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 VAC
                      Each
                      1+
                      45,550 €
                      5+
                      41,620 €
                      10+
                      40,040 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      81.6W
                      27V
                      3.4A
                      Constant Current, Constant Voltage
                      90VAC
                      305VAC
                      HLG-80H Series
                      HLG-80H-12
                      MEAN WELL HLG-80H-12
                      4206493

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 60 W
                      4. 12 V
                      5. 5 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 VAC
                      Each
                      1+
                      45,550 €
                      5+
                      41,620 €
                      10+
                      40,040 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      60W
                      12V
                      5A
                      Constant Current, Constant Voltage
                      90VAC
                      305VAC
                      HLG-80H Series
                      HLG-80H-12A
                      MEAN WELL HLG-80H-12A
                      4206494

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 60 W
                      4. 13.5 V
                      5. 5 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 VAC
                      Each
                      1+
                      45,550 €
                      5+
                      41,620 €
                      10+
                      40,040 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      60W
                      13.5V
                      5A
                      Constant Current, Constant Voltage
                      90VAC
                      305VAC
                      HLG-80H Series
                      HLG-80H-12B
                      MEAN WELL HLG-80H-12B
                      4206495

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 3 in 1 Dimming Function
                      3. LED Lighting
                      4. 60 W
                      5. 12 V
                      6. 5 A
                      Each
                      1+
                      43,830 €
                      5+
                      41,820 €
                      10+
                      40,460 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      60W
                      12V
                      5A
                      Constant Current, Constant Voltage
                      90VAC
                      305VAC
                      HLG-80H Series
                      HLG-80H-48
                      MEAN WELL HLG-80H-48
                      4206500

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 81.6 W
                      4. 48 V
                      5. 1.7 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 VAC
                      Each
                      1+
                      38,630 €
                      5+
                      36,780 €
                      10+
                      35,210 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      81.6W
                      48V
                      1.7A
                      Constant Current, Constant Voltage
                      90VAC
                      305VAC
                      HLG-80H Series
                      HLG-80H-24B
                      MEAN WELL HLG-80H-24B
                      4206499

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 3 in 1 Dimming Function
                      3. LED Lighting
                      4. 81.6 W
                      5. 24 V
                      6. 3.4 A
                      Each
                      1+
                      44,260 €
                      5+
                      43,070 €
                      10+
                      42,000 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      81.6W
                      24V
                      3.4A
                      Constant Current, Constant Voltage
                      90VAC
                      305VAC
                      HLG-80H Series
                      HLG-80H-24
                      MEAN WELL HLG-80H-24
                      4206497

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 81.6 W
                      4. 24 V
                      5. 3.4 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 VAC
                      Each
                      1+
                      45,550 €
                      5+
                      41,620 €
                      10+
                      40,040 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      81.6W
                      24V
                      3.4A
                      Constant Current, Constant Voltage
                      90VAC
                      305VAC
                      HLG-80H Series
                      VergelijkenPrijs voorHoeveelheid
                      1-8 van 8 artikelen