• Beveiliging en bewaking
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      LPV-60 AC / DC LED Power Supplies:

                      6 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      LPV-60-24
                      MEAN WELL LPV-60-24
                      2114232

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. ITE
                      3. 60 W
                      4. 24 VDC
                      5. 2.5 A
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      20,870 €
                      5+
                      19,850 €
                      10+
                      18,800 €
                      20+
                      18,420 €
                      Min: 1 / Meerdere: 1
                      ITE
                      60W
                      24VDC
                      2.5A
                      Constant Voltage
                      90V
                      264V
                      LPV-60
                      LPV-60-12
                      MEAN WELL LPV-60-12
                      2114231

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. ITE
                      3. 60 W
                      4. 12 VDC
                      5. 5 A
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      16,540 €
                      5+
                      15,730 €
                      10+
                      14,870 €
                      20+
                      14,260 €
                      50+
                      13,650 €
                      Min: 1 / Meerdere: 1
                      ITE
                      60W
                      12VDC
                      5A
                      Constant Voltage
                      90V
                      264V
                      LPV-60
                      LPV-60-36
                      MEAN WELL LPV-60-36
                      3596313

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. ITE
                      3. 60 W
                      4. 36 VDC
                      5. 1.67 A
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      19,060 €
                      5+
                      18,490 €
                      10+
                      17,920 €
                      20+
                      17,350 €
                      50+
                      16,770 €
                      Min: 1 / Meerdere: 1
                      ITE
                      60W
                      36VDC
                      1.67A
                      Constant Voltage
                      90V
                      264V
                      LPV-60
                      LPV-60-48
                      MEAN WELL LPV-60-48
                      4206531

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED DRIVERS - PSU
                      Each
                      1+
                      70,460 €
                      5+
                      61,650 €
                      10+
                      51,080 €
                      Min: 1 / Meerdere: 1
                      -
                      60W
                      48VDC
                      1.25A
                      Constant Voltage
                      90V
                      264V
                      LPV-60
                      LPV-60-5
                      MEAN WELL LPV-60-5
                      4206532

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED DRIVERS - PSU
                      Each
                      1+
                      20,510 €
                      5+
                      19,480 €
                      10+
                      18,460 €
                      20+
                      16,980 €
                      50+
                      15,590 €
                      Min: 1 / Meerdere: 1
                      -
                      40W
                      5VDC
                      8A
                      Constant Voltage
                      90V
                      264V
                      LPV-60
                      LPV-60-15
                      MEAN WELL LPV-60-15
                      4206530

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED DRIVERS - PSU
                      Each
                      1+
                      18,760 €
                      5+
                      18,200 €
                      10+
                      17,630 €
                      20+
                      17,070 €
                      50+
                      16,510 €
                      Min: 1 / Meerdere: 1
                      -
                      60W
                      15VDC
                      4A
                      Constant Voltage
                      90V
                      264V
                      LPV-60
                      VergelijkenPrijs voorHoeveelheid
                      1-6 van 6 artikelen