Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Optoelectronics & Displays
                                                                                                3. Displays
                                                                                                4. LCD Displays
                                                                                                5. Alphanumeric LCD Displays
                                                                                                Pagina afdrukken

                                                                                                BTHQ22005VSS-SRE

                                                                                                Alphanumeric LCD, 20 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Reflective

                                                                                                BATRON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                BATRON BTHQ22005VSS-SRE
                                                                                                FabrikantBATRON
                                                                                                Artikelnr. fabrikantBTHQ22005VSS-SRE
                                                                                                Ordercode9448705
                                                                                                ProductreeksBTHQ22005VSS
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                BATRON
                                                                                                FabrikantBATRON
                                                                                                Artikelnr. fabrikantBTHQ22005VSS-SRE
                                                                                                Ordercode9448705
                                                                                                ProductreeksBTHQ22005VSS
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Character Count x Line20 x 2
                                                                                                Display AppearanceBlack on Yellow / Green
                                                                                                Logic Voltage5V
                                                                                                Interface TypeParallel
                                                                                                Font SetEnglish, Japanese
                                                                                                Display ModeReflective
                                                                                                Character Size5.55mm
                                                                                                LCD Display TypeSTN
                                                                                                Module Size116mm x 37mm
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max50°C
                                                                                                Display ConstructionCOB
                                                                                                Backlighting ColourNo Backlight
                                                                                                Product RangeBTHQ22005VSS

                                                                                                Productoverzicht

                                                                                                The BTHQ22005VSS-SRE is a 20-character (5 x 8 dots) x 2 lines STN positive yellow reflective dot matrix LCD Module with 6 O'clock direction viewing angle and 1/l6 duty, 1/5 bias driving scheme. SAMSUNG' KS0070BP-00CC (die form) LCD controller and driver or equivalent. 'SAMSUNG' KS0065B-PCC (die form) LCD segment driver or equivalent.

                                                                                                Toepassingen

                                                                                                Audio, Imaging, Video & Vision, Consumer Electronics

                                                                                                Technische specificaties

                                                                                                Character Count x Line

                                                                                                20 x 2

                                                                                                Logic Voltage

                                                                                                5V

                                                                                                Font Set

                                                                                                English, Japanese

                                                                                                Character Size

                                                                                                5.55mm

                                                                                                Module Size

                                                                                                116mm x 37mm

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                Backlighting Colour

                                                                                                No Backlight

                                                                                                Display Appearance

                                                                                                Black on Yellow / Green

                                                                                                Interface Type

                                                                                                Parallel

                                                                                                Display Mode

                                                                                                Reflective

                                                                                                LCD Display Type

                                                                                                STN

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Display Construction

                                                                                                COB

                                                                                                Product Range

                                                                                                BTHQ22005VSS

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Taiwan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85312095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.051
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.