Hybrid Polymer Aluminium Electrolytic Capacitors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1088+ 9,400 € | Min: 1088 / Meerdere: 1088 | 5400µF | ± 20% | 35V | Axial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1088+ 13,070 € | Min: 1088 / Meerdere: 1088 | 1900µF | ± 20% | 63V | Axial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each | 1088+ 9,090 € | Min: 1088 / Meerdere: 1088 | 5400µF | ± 20% | 35V | Axial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each | 1088+ 9,750 € | Min: 1088 / Meerdere: 1088 | 8700µF | ± 20% | 25V | Axial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each | 1088+ 9,540 € | Min: 1088 / Meerdere: 1088 | 8700µF | ± 20% | 25V | Axial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1088+ 10,140 € | Min: 1088 / Meerdere: 1088 | 1900µF | ± 20% | 63V | Axial Leaded | 0.0044ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 |