PHA227 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
21 gevonden productenPHA227 Series, +125°C, Hybrid Axial, High CV, AEC-Q200
KEMET’s PHA227 is a High CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHA227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 45 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
Weergeven
Koper
Ingenieur
Fabrikant
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,210 € 10+ 7,640 € 50+ 7,560 € 430+ 7,470 € 860+ 7,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1100µF | ± 20% | 63V | Axial Leaded | 0.006ohm | 4000 hours @ 125°C | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ 8,610 € 10+ 5,260 € 50+ 5,190 € 100+ 5,110 € 528+ 5,010 € | Min: 1 / Meerdere: 1 | 780µF | ± 20% | 63V | Axial Leaded | 0.006ohm | 4000 hours @ 125°C | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ 8,560 € 10+ 5,150 € 50+ 5,020 € 100+ 4,890 € 528+ 4,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | 540µF | ± 20% | 63V | Axial Leaded | 0.0065ohm | 4000 hours @ 125°C | 16.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
4413266 RoHS | Each | 1+ 8,940 € 10+ 5,350 € 50+ 5,010 € 100+ 4,840 € 528+ 4,400 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2500µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||
4413267 RoHS | Each | 1+ 10,140 € 10+ 6,200 € 50+ 5,830 € 100+ 5,630 € 528+ 5,150 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||
Each | 1+ 9,720 € 10+ 7,450 € 50+ 5,840 € 430+ 5,760 € 860+ 5,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
4413268 RoHS | Each | 1+ 11,040 € 10+ 6,900 € 50+ 6,390 € 430+ 6,170 € 860+ 6,050 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3700µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||
4413269 RoHS | Each | 1+ 12,080 € 10+ 7,510 € 50+ 7,060 € 430+ 6,840 € 860+ 6,700 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4500µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||
Each | 1+ 8,100 € 10+ 5,800 € | Min: 1 / Meerdere: 1 | 2100µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ 10,170 € 10+ 6,420 € 50+ 6,250 € 430+ 5,090 € 860+ 4,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ 8,070 € 10+ 5,220 € 50+ 4,860 € 100+ 4,560 € 528+ 4,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1400µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1088+ 10,140 € | Min: 1088 / Meerdere: 1088 | 1900µF | ± 20% | 63V | Axial Leaded | 0.0044ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1161+ 9,550 € | Min: 1161 / Meerdere: 1161 | 1000µF | ± 20% | 63V | Axial Leaded | 0.0053ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1088+ 9,400 € | Min: 1088 / Meerdere: 1088 | 5400µF | ± 20% | 35V | Axial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1161+ 11,340 € | Min: 1161 / Meerdere: 1161 | 1500µF | ± 20% | 63V | Axial Leaded | 0.0047ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1088+ 9,540 € | Min: 1088 / Meerdere: 1088 | 8700µF | ± 20% | 25V | Axial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1161+ 6,530 € | Min: 1161 / Meerdere: 1161 | 2900µF | ± 20% | 35V | Axial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1161+ 8,400 € | Min: 1161 / Meerdere: 1161 | 6800µF | ± 20% | 25V | Axial Leaded | 0.0046ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1161+ 8,220 € | Min: 1161 / Meerdere: 1161 | 4200µF | ± 20% | 35V | Axial Leaded | 0.0046ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1161+ 6,720 € | Min: 1161 / Meerdere: 1161 | 4700µF | ± 20% | 25V | Axial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ 8,700 € | Min: 1 / Meerdere: 1 | 800µF | ± 20% | 63V | Axial Leaded | 0.0065ohm | 4000 hours @ 125°C | 18.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 |