B43713 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
38 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 109,960 € 3+ 96,220 € 5+ 79,720 € 10+ 71,480 € 20+ 65,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4700µF | 400V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 96.7mm | 31.7mm | 0.026ohm | 15.1A | -40°C | 85°C | |||||
Each | 1+ 28,830 € | Min: 1 / Meerdere: 1 | 1500µF | 350V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 51.6mm | 80.7mm | 22.2mm | 0.022ohm | 6.44A | -40°C | 85°C | |||||
Each | 1+ 26,780 € 3+ 23,970 € 5+ 21,790 € 10+ 20,390 € 20+ 19,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2700µF | 250V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 51.6mm | 80.7mm | 22.2mm | 0.055ohm | 7.28A | -25°C | 85°C | |||||
Each | 1+ 114,390 € 2+ 109,320 € 3+ 106,290 € 5+ 104,800 € 10+ 100,400 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4700µF | 500V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43713 Series | 90mm | 144.5mm | 31.7mm | 5600µohm | 17.5A | -40°C | 85°C | |||||
Each | 1+ 57,440 € 3+ 55,650 € 5+ 53,850 € 10+ 52,060 € 20+ 50,060 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1800µF | 400V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 51.6mm | 96.7mm | 22.2mm | 0.07ohm | 7.33A | -25°C | 85°C | |||||
Each | 1+ 79,530 € 2+ 76,000 € 3+ 73,890 € 5+ 72,860 € 10+ 69,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4700µF | 400V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 96.7mm | 31.7mm | 7500µohm | 15.1A | -40°C | 85°C | |||||
Each | 72+ 36,280 € | Min: 72 / Meerdere: 72 | 2200µF | 400V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 51.6mm | 105.7mm | 22.2mm | 0.055ohm | 8.34A | -40°C | 85°C | |||||
Each | 32+ 64,330 € | Min: 32 / Meerdere: 32 | 6800µF | 350V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 130.7mm | 31.7mm | 0.018ohm | 19.1A | -40°C | 85°C | |||||
Each | 24+ 98,720 € | Min: 24 / Meerdere: 24 | 18000µF | 250V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 190.7mm | 31.7mm | 7800µohm | 30.2A | -40°C | 85°C | |||||
Each | 72+ 24,360 € | Min: 72 / Meerdere: 72 | 1500µF | 350V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 51.6mm | 80.7mm | 22.2mm | 0.08ohm | 6.44A | -40°C | 85°C | |||||
Each | 32+ 79,160 € | Min: 32 / Meerdere: 32 | 15000µF | 250V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 168.7mm | 31.7mm | 9200µohm | 26.7A | -40°C | 85°C | |||||
Each | 72+ 27,760 € | Min: 72 / Meerdere: 72 | 4700µF | 200V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 51.6mm | 105.7mm | 22.2mm | 0.036ohm | 10.9A | -40°C | 85°C | |||||
Each | 32+ 77,360 € | Min: 32 / Meerdere: 32 | 3900µF | 500V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 143.2mm | 31.7mm | 0.026ohm | 14.4A | -40°C | 85°C | |||||
Each | 32+ 73,570 € | Min: 32 / Meerdere: 32 | 12000µF | 250V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 143.2mm | 31.7mm | 0.011ohm | 22.5A | -40°C | 85°C | |||||
Each | 24+ 118,650 € | Min: 24 / Meerdere: 24 | 22000µF | 250V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 220.7mm | 31.7mm | 6400µohm | 34.8A | -40°C | 85°C | |||||
Each | 18+ 94,600 € | Min: 18 / Meerdere: 18 | 6800µF | 450V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 90mm | 170mm | 31.7mm | 0.017ohm | 22A | -40°C | 85°C | |||||
Each | 50+ 32,440 € | Min: 50 / Meerdere: 50 | 4700µF | 250V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 64.3mm | 96.7mm | 28.5mm | 0.028ohm | 11.4A | -40°C | 85°C | |||||
Each | 24+ 90,330 € | Min: 24 / Meerdere: 24 | 6800µF | 450V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 190.7mm | 31.7mm | 0.018ohm | 21.3A | -40°C | 85°C | |||||
Each | 32+ 56,740 € | Min: 32 / Meerdere: 32 | 5600µF | 350V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 118.2mm | 31.7mm | 0.022ohm | 17A | -40°C | 85°C | |||||
Each | 32+ 46,510 € | Min: 32 / Meerdere: 32 | 10000µF | 200V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 105.7mm | 31.7mm | 0.017ohm | 20A | -40°C | 85°C | |||||
Each | 32+ 82,620 € | Min: 32 / Meerdere: 32 | 5600µF | 450V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 76.9mm | 156.2mm | 31.7mm | 0.022ohm | 18.2A | -40°C | 85°C | |||||
Each | 72+ 24,840 € | Min: 72 / Meerdere: 72 | 2700µF | 250V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 51.6mm | 80.7mm | 22.2mm | 0.055ohm | 7.28A | -40°C | 85°C | |||||
Each | 50+ 55,070 € | Min: 50 / Meerdere: 50 | 4700µF | 350V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 64.3mm | 130.7mm | 28.5mm | 0.026ohm | 13.9A | -40°C | 85°C | |||||
Each | 18+ 91,290 € | Min: 18 / Meerdere: 18 | 5600µF | 450V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 90mm | 144.5mm | 31.7mm | 0.022ohm | 19.5A | -40°C | 85°C | |||||
Each | 18+ 155,200 € | Min: 18 / Meerdere: 18 | 10000µF | 450V | ± 20% | Screw | 15000 hours @ 85°C | Polar | B43713 Series | 90mm | 221mm | 31.7mm | 0.012ohm | 28.3A | -40°C | 85°C | |||||