General Purpose Film Capacitors:
9.130 gevonden productenVind een enorm aanbod van General Purpose Film Capacitors in Farnell België. We hebben een grote selectie van General Purpose Film Capacitors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Panasonic, Kemet, Epcos, Kemet / Partner Stock & Vishay.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Verpakking
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,575 € 50+ 0,506 € 100+ 0,452 € 500+ 0,364 € | Min: 10 / Meerdere: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,520 € 10+ 2,560 € 25+ 2,420 € 50+ 2,280 € 100+ 1,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7.5mm | - | 15.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,240 € 100+ 0,207 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 275V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71 Series | -55°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,298 € 500+ 0,269 € 1000+ 0,246 € 2000+ 0,228 € | Min: 100 / Meerdere: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 24,260 € 5+ 22,020 € | Min: 1 / Meerdere: 1 | Metallized PET Stacked | - | 8.2µF | ± 10% | - | 160V | 250V | Surface Mount | SMD | - | GRADE II (Test Condition A) | - | 17.3mm | 30mm | - | 16mm | JSN Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ 0,729 € 50+ 0,461 € 250+ 0,326 € 500+ 0,297 € 1000+ 0,275 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each (Supplied on Full Reel) Volle reel | 5200+ 0,156 € | Min: 5200 / Meerdere: 5200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,416 € 50+ 0,257 € 100+ 0,235 € 250+ 0,207 € 500+ 0,185 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | - | 10mm | 12.6mm | 5.9mm | - | 9mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 0,575 € 10+ 0,389 € 50+ 0,357 € 100+ 0,290 € 200+ 0,258 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 7mm | - | 14mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,679 € 10+ 0,439 € 50+ 0,422 € 100+ 0,340 € 200+ 0,305 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 424V | 1.6kV | Through Hole | Radial Leaded | - | - | 15mm | 18mm | 7.5mm | - | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,0903 € 100+ 0,0616 € 500+ 0,0542 € 1000+ 0,0445 € 3500+ 0,0389 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,313 € 100+ 0,283 € 500+ 0,232 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 200V | 520V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,146 € 100+ 0,131 € 500+ 0,0733 € 1000+ 0,0674 € 2000+ 0,067 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,411 € | Min: 100 / Meerdere: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,649 € 50+ 0,582 € 100+ 0,515 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | - | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,523 € 50+ 0,460 € 100+ 0,411 € | Min: 10 / Meerdere: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,570 € 500+ 1,230 € | Min: 100 / Meerdere: 1 | Metallized PEN Stacked | 5040 [2016 Metric] | 0.047µF | ± 10% | - | 250V | 1kV | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 13mm | 10.4mm | - | 4.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,111 € 100+ 0,076 € 500+ 0,0668 € 1000+ 0,0549 € 2500+ 0,048 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,349 € 50+ 0,320 € 100+ 0,298 € 500+ 0,269 € 1000+ 0,246 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,370 € 100+ 0,281 € 500+ 0,220 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 220V | 630V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,452 € 500+ 0,364 € | Min: 100 / Meerdere: 5 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0959 € 100+ 0,0654 € 500+ 0,0576 € 1000+ 0,0473 € 3500+ 0,0414 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,296 € 10+ 0,199 € 50+ 0,183 € 100+ 0,155 € 200+ 0,136 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 150V | 250V | Through Hole | Radial Leaded | - | - | 7.5mm | 10.3mm | 6mm | - | 10.8mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,219 € 50+ 0,116 € 100+ 0,112 € 250+ 0,107 € 500+ 0,0944 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | - | 150V | 250V | Through Hole | Radial Leaded | - | - | 5mm | 10.3mm | 4.4mm | - | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,623 € 10+ 0,422 € 50+ 0,387 € 100+ 0,341 € 200+ 0,304 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | - | 531V | 2kV | Through Hole | PC Pin | - | - | 15mm | 18mm | 9mm | - | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | - |