General Purpose Film Capacitors:
3.168 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Verpakking
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,560 € 50+ 1,020 € 100+ 0,988 € 250+ 0,909 € 500+ 0,781 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 8mm | - | 20mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,127 € 100+ 0,101 € 500+ 0,0859 € 1900+ 0,0717 € 3800+ 0,0653 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,113 € 50+ 0,106 € 250+ 0,0987 € 500+ 0,0835 € 1000+ 0,0735 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,551 € 10+ 0,323 € 50+ 0,297 € 100+ 0,270 € 200+ 0,253 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 6mm | - | 13mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,102 € 100+ 0,0701 € 500+ 0,0596 € 1000+ 0,0548 € 2000+ 0,0498 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,526 € 50+ 0,327 € 100+ 0,288 € 250+ 0,237 € 500+ 0,232 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 141V | 630V | Through Hole | PC Pin | - | - | 10mm | 12.6mm | 6.4mm | - | 9.4mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 3,230 € 10+ 2,060 € 50+ 1,850 € 288+ 1,640 € 576+ 1,560 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | - | 160V | 450V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | - | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,761 € 10+ 0,454 € 25+ 0,436 € 50+ 0,418 € 100+ 0,384 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 84V | 450V | Through Hole | Radial Leaded | - | - | 27.5mm | 31mm | 9mm | - | 19mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,751 € 10+ 0,442 € 50+ 0,379 € 100+ 0,317 € 200+ 0,316 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 84V | 450V | Through Hole | Radial Leaded | - | - | 27.5mm | 31mm | 9mm | - | 19mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,620 € 50+ 0,546 € 100+ 0,488 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | - | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 3,120 € 5+ 2,360 € 10+ 2,050 € 25+ 1,910 € 50+ 1,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 250V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | - | 36.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,282 € 100+ 0,255 € 500+ 0,209 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 450V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,109 € 100+ 0,0871 € 500+ 0,074 € 1900+ 0,0618 € 3800+ 0,0563 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,0595 € 100+ 0,0411 € 500+ 0,0376 € 1000+ 0,0321 € 3500+ 0,0292 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,604 € 10+ 0,376 € 50+ 0,375 € 100+ 0,305 € 200+ 0,282 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 7mm | - | 14mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,531 € 50+ 0,328 € 100+ 0,301 € 250+ 0,245 € 500+ 0,210 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | - | 141V | 630V | Through Hole | PC Pin | - | - | 7.5mm | 12.6mm | 7.5mm | - | 10.5mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 0,511 € 50+ 0,318 € 100+ 0,264 € 250+ 0,230 € 500+ 0,211 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | - | 141V | 630V | Through Hole | PC Pin | - | - | 7.5mm | 12.6mm | 8mm | - | 11mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 10+ 0,585 € 50+ 0,536 € 100+ 0,498 € 750+ 0,378 € 1500+ 0,351 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | - | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,579 € 50+ 0,530 € 100+ 0,492 € 500+ 0,374 € 1000+ 0,347 € | Min: 10 / Meerdere: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.18µF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 2.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0786 € 100+ 0,0542 € 500+ 0,0497 € 1000+ 0,0424 € 3000+ 0,0385 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,508 € 10+ 0,316 € 50+ 0,314 € 100+ 0,265 € 200+ 0,234 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 6mm | - | 13mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,534 € 50+ 0,330 € 100+ 0,303 € 250+ 0,246 € 500+ 0,220 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | - | 141V | 630V | Through Hole | PC Pin | - | - | 10mm | 12.6mm | 8mm | - | 11mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 10+ 0,513 € 50+ 0,492 € 100+ 0,470 € 500+ 0,362 € 1000+ 0,340 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | - | 14.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,890 € 50+ 1,700 € 100+ 1,550 € 250+ 1,400 € 500+ 1,250 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Axial Leaded | 1.5µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | - | 31.5mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,610 € 50+ 0,585 € 100+ 0,560 € 500+ 0,430 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | - |