General Purpose Film Capacitors:
125 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,298 € 500+ 0,269 € 1000+ 0,246 € 2000+ 0,228 € | Min: 100 / Meerdere: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,327 € 50+ 0,300 € 100+ 0,278 € 500+ 0,252 € 1000+ 0,230 € | Min: 10 / Meerdere: 10 | Metallized PEN Stacked | 1210 [3225 Metric] | 0.047µF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 2.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,293 € 500+ 0,267 € 1000+ 0,243 € 3000+ 0,238 € | Min: 100 / Meerdere: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,299 € 500+ 0,271 € 1000+ 0,247 € 3000+ 0,242 € | Min: 100 / Meerdere: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,352 € 50+ 0,322 € 100+ 0,299 € 500+ 0,271 € 1000+ 0,247 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,278 € 500+ 0,252 € 1000+ 0,230 € | Min: 100 / Meerdere: 5 | Metallized PEN Stacked | 1210 [3225 Metric] | 0.047µF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 2.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,345 € 50+ 0,316 € 100+ 0,293 € 500+ 0,267 € 1000+ 0,243 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,349 € 50+ 0,320 € 100+ 0,298 € 500+ 0,269 € 1000+ 0,246 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,546 € 50+ 0,500 € 100+ 0,464 € 600+ 0,353 € 1200+ 0,328 € | Min: 10 / Meerdere: 10 | Metallized Paper | Radial Box - 2 Pin | 4700pF | ± 20% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ 5,010 € 10+ 4,250 € 50+ 3,520 € | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 20% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | F611 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,490 € 10+ 4,670 € 50+ 3,860 € 150+ 3,290 € | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 15µF | ± 20% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | F611 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,220 € 50+ 0,832 € 100+ 0,611 € 250+ 0,562 € 500+ 0,468 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ 2,620 € 5+ 2,250 € 10+ 1,870 € 25+ 1,790 € 50+ 1,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 20% | 200V | 400V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 10.5mm | 18.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,716 € 50+ 0,618 € 250+ 0,567 € 500+ 0,552 € 1500+ 0,537 € | Min: 5 / Meerdere: 5 | Metallized Acrylic Stacked | 1206 [3216 Metric] | 0.15µF | ± 20% | 12V | 16V | Surface Mount | SMD | - | - | 3.2mm | 1.6mm | 0.8mm | ECPU(A) Series | -40°C | 85°C | - | |||||
Each | 10+ 0,675 € 50+ 0,548 € 350+ 0,421 € 700+ 0,415 € 1050+ 0,408 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,777 € 50+ 0,671 € 250+ 0,615 € 500+ 0,598 € 1500+ 0,583 € | Min: 5 / Meerdere: 5 | Metallized Acrylic Stacked | 1206 [3216 Metric] | 0.22µF | ± 20% | 12V | 16V | Surface Mount | SMD | - | - | 3.2mm | 1.6mm | 0.8mm | ECPU(A) Series | -40°C | 85°C | - | |||||
Each | 10+ 0,685 € 50+ 0,608 € 350+ 0,530 € 700+ 0,518 € 1050+ 0,506 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | 250V | 520V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,640 € 5+ 3,080 € 10+ 2,520 € 25+ 2,170 € 50+ 1,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 8.5mm | 16.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ 2,120 € 10+ 1,320 € 50+ 1,130 € 100+ 0,934 € 200+ 0,856 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18mm | 7.5mm | 13.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 5+ 0,239 € 50+ 0,103 € 250+ 0,0919 € 500+ 0,0718 € 1000+ 0,0656 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 20% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,728 € 50+ 0,345 € 100+ 0,321 € 500+ 0,252 € 1200+ 0,238 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ 0,514 € | Min: 3000 / Meerdere: 3000 | Metallized Acrylic Stacked | 1206 [3216 Metric] | 0.15µF | ± 20% | 12V | 16V | Surface Mount | Wraparound | - | - | 3.2mm | 1.6mm | 0.8mm | ECPU(A) Series | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,610 € 10+ 1,290 € 50+ 1,090 € 100+ 0,992 € 500+ 0,837 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 1µF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 4.4mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,670 € 10+ 1,330 € 50+ 1,130 € 100+ 1,030 € 500+ 0,866 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.47µF | ± 20% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 4.4mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,250 € 10+ 1,910 € 50+ 1,780 € 300+ 1,640 € 600+ 1,630 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 |