General Purpose Film Capacitors:
1.308 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,638 € 50+ 0,306 € 100+ 0,277 € 250+ 0,253 € 500+ 0,229 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,191 € 50+ 0,179 € 100+ 0,166 € 250+ 0,140 € 500+ 0,124 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,373 € 50+ 0,286 € 100+ 0,252 € 250+ 0,230 € 500+ 0,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,585 € 50+ 0,536 € 100+ 0,498 € 750+ 0,378 € 1500+ 0,351 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,513 € 50+ 0,492 € 100+ 0,470 € 500+ 0,362 € 1000+ 0,340 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,499 € 50+ 0,328 € 100+ 0,310 € 250+ 0,285 € 500+ 0,235 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,717 € 50+ 0,438 € 100+ 0,394 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 0,674 € 5+ 0,534 € 10+ 0,442 € 20+ 0,407 € 40+ 0,385 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 424V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.5mm | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 1+ 1,530 € 10+ 1,070 € 50+ 0,896 € 200+ 0,722 € 400+ 0,627 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 8.5mm | 15mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 10+ 0,649 € 50+ 0,582 € 100+ 0,515 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,661 € 50+ 0,580 € 490+ 0,499 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 13mm | 12mm | R71 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,810 € 10+ 0,650 € 50+ 0,548 € 100+ 0,466 € 200+ 0,457 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 15.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,978 € 10+ 0,694 € 25+ 0,666 € 50+ 0,638 € 100+ 0,546 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 18.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,474 € 50+ 0,363 € 100+ 0,321 € 250+ 0,292 € 500+ 0,267 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,620 € 10+ 0,916 € 50+ 0,846 € 100+ 0,776 € | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 12.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,388 € 50+ 0,356 € 100+ 0,330 € 500+ 0,276 € 1000+ 0,251 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 12.5mm | F464 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,698 € 50+ 0,593 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | F464 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,720 € 50+ 0,613 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | F463 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,420 € 50+ 0,755 € 100+ 0,696 € 250+ 0,647 € 500+ 0,598 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,736 € 100+ 0,617 € 500+ 0,480 € 1000+ 0,447 € 1800+ 0,414 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,642 € 50+ 0,309 € 100+ 0,281 € 250+ 0,257 € 500+ 0,232 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 500V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,110 € 50+ 0,491 € 100+ 0,435 € 250+ 0,433 € 500+ 0,431 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,270 € 5+ 0,931 € 10+ 0,756 € 20+ 0,755 € 40+ 0,754 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.1mm | 8.5mm | 13.3mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,728 € 50+ 0,355 € 100+ 0,323 € 250+ 0,296 € 500+ 0,268 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,776 € 50+ 0,421 € 100+ 0,384 € 250+ 0,352 € 500+ 0,319 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 |