General Purpose Film Capacitors:
133 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,718 € 10+ 0,460 € 50+ 0,446 € 100+ 0,431 € 200+ 0,386 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,756 € 10+ 0,372 € 50+ 0,355 € 100+ 0,337 € 200+ 0,318 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,660 € 50+ 1,140 € 100+ 0,857 € 250+ 0,792 € 500+ 0,726 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 17.5mm | 26mm | 17.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,938 € 10+ 0,476 € 50+ 0,456 € 100+ 0,435 € 200+ 0,401 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,761 € 10+ 0,485 € 50+ 0,446 € 100+ 0,418 € 200+ 0,384 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,840 € 10+ 2,000 € 50+ 1,670 € 100+ 1,560 € 200+ 1,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,720 € 10+ 0,926 € 50+ 0,848 € 300+ 0,770 € 600+ 0,727 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 1kV | 3kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,280 € 10+ 1,020 € 50+ 0,866 € 300+ 0,716 € 600+ 0,663 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,680 € 10+ 5,160 € 25+ 4,760 € 50+ 4,350 € 100+ 3,950 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 18mm | 17.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,958 € 10+ 0,479 € 50+ 0,460 € 100+ 0,441 € 200+ 0,407 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,230 € 10+ 0,761 € 50+ 0,692 € 300+ 0,622 € 600+ 0,540 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,160 € 50+ 4,590 € 100+ 3,790 € 250+ 3,660 € 500+ 3,520 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 17.5mm | 17.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,929 € 10+ 0,466 € 50+ 0,446 € 100+ 0,426 € 200+ 0,388 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,555 € 10+ 0,355 € 50+ 0,345 € 100+ 0,335 € 200+ 0,321 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 500V | 1.3kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,090 € 10+ 0,608 € 50+ 0,583 € 100+ 0,558 € 200+ 0,512 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 200V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,651 € 10+ 0,331 € 50+ 0,317 € 100+ 0,303 € 200+ 0,278 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 640+ 0,335 € | Min: 640 / Meerdere: 640 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 600V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,929 € 10+ 0,508 € 50+ 0,487 € 100+ 0,466 € 200+ 0,427 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,689 € 10+ 0,370 € 50+ 0,354 € 100+ 0,337 € 200+ 0,308 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,070 € 50+ 1,140 € 100+ 1,060 € 250+ 0,990 € 500+ 0,919 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 16.5mm | 17.5mm | 17.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,814 € 10+ 0,464 € 50+ 0,444 € 100+ 0,424 € 200+ 0,386 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 18mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,883 € 10+ 0,563 € 50+ 0,518 € 100+ 0,484 € 200+ 0,445 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,960 € 10+ 1,070 € 50+ 1,030 € 100+ 0,997 € 500+ 0,864 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 9.5mm | 17.5mm | PHE426/F426 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,726 € 10+ 0,491 € 50+ 0,451 € 100+ 0,398 € 200+ 0,355 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 9mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,791 € 10+ 0,583 € 50+ 0,491 € 100+ 0,472 € 200+ 0,453 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 11mm | 17.5mm | ECWFE Series | -40°C | 105°C | - |