General Purpose Film Capacitors:
70 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,880 € 5+ 2,510 € 10+ 2,140 € 25+ 1,970 € 50+ 1,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 10mm | 19.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ 2,920 € 5+ 2,330 € 10+ 1,730 € 25+ 1,650 € 50+ 1,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 10mm | 19.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,680 € 50+ 4,800 € 100+ 4,050 € 250+ 3,690 € 500+ 3,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19.5mm | 26mm | 19.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 3,680 € 50+ 2,580 € 100+ 2,320 € 250+ 2,240 € 500+ 2,160 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 19.5mm | 26mm | 19.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 500+ 0,347 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | - | 15mm | 23mm | 6.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 1+ 2,620 € 5+ 2,090 € 10+ 1,560 € 25+ 1,490 € 50+ 1,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 21mm | 31mm | 19.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 500+ 0,306 € | Min: 500 / Meerdere: 500 | Metallized PET | Radial Box - 2 Pin | 0.12µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 18.5mm | 6.3mm | 19.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,451 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.03µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | - | 20mm | 23mm | 9.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,334 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 3% | 283V | 1kV | Through Hole | PC Pin | - | 10mm | 18mm | 7.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,339 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1800pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | - | 10mm | 18mm | 8mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,488 € | Min: 500 / Meerdere: 500 | Metallized PET | Radial Box - 2 Pin | 0.082µF | ± 10% | 400V | 1kV | Through Hole | PC Pin | - | 17.5mm | 21mm | 9mm | 19.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1000+ 0,348 € | Min: 1000 / Meerdere: 1000 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | - | 20mm | 23mm | 9.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,347 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 283V | 1kV | Through Hole | PC Pin | - | 10mm | 18mm | 7.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,352 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 9100pF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | - | 10mm | 18mm | 7.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,320 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 9100pF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | - | 10mm | 18mm | 7.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 900+ 0,420 € | Min: 900 / Meerdere: 900 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 3% | 424V | 1.6kV | Through Hole | Radial Leaded | - | 20mm | 23mm | 10.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,306 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1800pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | - | 10mm | 18mm | 8mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,697 € | Min: 500 / Meerdere: 500 | Metallized PET | Radial Box - 2 Pin | 0.12µF | ± 5% | 400V | 1kV | Through Hole | PC Pin | - | 22.5mm | 26mm | 9mm | 19.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 400+ 0,360 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | - | 7.5mm | 18mm | 7.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,236 € | Min: 500 / Meerdere: 500 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 18.5mm | 6.5mm | 19.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,339 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1600pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | - | 10mm | 18mm | 7.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,346 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | - | 10mm | 18mm | 7.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,761 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.43µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | - | 17.5mm | 20.5mm | 13mm | 19.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 900+ 0,437 € | Min: 900 / Meerdere: 900 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | - | 25mm | 28mm | 9.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,306 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1600pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | - | 10mm | 18mm | 7.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - |