General Purpose Film Capacitors:
344 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,940 € 10+ 3,040 € 50+ 2,910 € 171+ 2,770 € 513+ 2,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | 27.5mm | 23mm | 31.5mm | 23mm | PHE426/F426 Series | -55°C | 85°C | |||||
Each | 1+ 5,870 € 10+ 4,460 € 50+ 4,290 € 100+ 4,110 € 200+ 3,860 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | 22.5mm | 23mm | 30mm | 23mm | MKT368 Series | -55°C | 105°C | |||||
Each | 500+ 0,347 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 15mm | 23mm | 6.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1200+ 0,314 € | Min: 1200 / Meerdere: 1200 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | 20mm | 23mm | 7.5mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,338 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 15mm | 23mm | 8mm | 21.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 400+ 0,449 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | 7.5mm | 23mm | 8.5mm | 21.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 300+ 0,465 € | Min: 300 / Meerdere: 300 | Metallized PP | Radial Box - 2 Pin | 9100pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 7.5mm | 23mm | 10mm | 24mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 2000+ 0,281 € | Min: 2000 / Meerdere: 2000 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 15mm | 23mm | 6.5mm | 20mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 900+ 0,570 € | Min: 900 / Meerdere: 900 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | 283V | 1kV | Through Hole | PC Pin | 20mm | 23mm | 11mm | 21.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1600+ 0,364 € | Min: 1600 / Meerdere: 1600 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | 15mm | 23mm | 8.5mm | 21.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 400+ 0,368 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 7.5mm | 23mm | 7.5mm | 21mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1200+ 0,364 € | Min: 1200 / Meerdere: 1200 | Metallized PP | Radial Box - 2 Pin | 0.013µF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | 20mm | 23mm | 9mm | 19mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,495 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.051µF | ± 5% | 283V | 1kV | Through Hole | PC Pin | 15mm | 23mm | 9mm | 22.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,338 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | 7.5mm | 23mm | 7.5mm | 21mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1200+ 0,331 € | Min: 1200 / Meerdere: 1200 | Metallized PP | Radial Box - 2 Pin | 0.013µF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 20mm | 23mm | 9mm | 19mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 900+ 0,631 € | Min: 900 / Meerdere: 900 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 3% | 283V | 1kV | Through Hole | PC Pin | 20mm | 23mm | 11mm | 21.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1200+ 0,364 € | Min: 1200 / Meerdere: 1200 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | 20mm | 23mm | 9mm | 18.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 900+ 0,592 € | Min: 900 / Meerdere: 900 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 283V | 1kV | Through Hole | PC Pin | 15mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 1,250 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 3% | 141V | 400V | Through Hole | Radial Leaded | 12.5mm | 23mm | 13.6mm | 25.5mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 0,569 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.051µF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | 15mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,451 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.03µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | 20mm | 23mm | 9.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 300+ 0,569 € | Min: 300 / Meerdere: 300 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | 7.5mm | 23mm | 10.5mm | 24.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 300+ 0,594 € | Min: 300 / Meerdere: 300 | Metallized PP | Radial Box - 2 Pin | 0.075µF | ± 5% | 283V | 1kV | Through Hole | PC Pin | 7.5mm | 23mm | 10.5mm | 24.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 400+ 0,449 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 0.024µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | 7.5mm | 23mm | 8.5mm | 22mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,480 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 15mm | 23mm | 11mm | 25mm | ECWH(V) Series | -40°C | 105°C |