ECWH(A) Series General Purpose Film Capacitors:
301 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,779 € 5+ 0,618 € 10+ 0,464 € 20+ 0,450 € 40+ 0,437 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 11.5mm | 16.5mm | 15.7mm | 11.5mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1+ 0,971 € 5+ 0,811 € 10+ 0,575 € 20+ 0,529 € 40+ 0,498 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 12.5mm | 19.1mm | 15.7mm | 14.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1+ 0,527 € 5+ 0,434 € 10+ 0,273 € 20+ 0,248 € 40+ 0,223 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 14.8mm | 15.4mm | 11.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 400+ 0,303 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 20.3mm | 7.6mm | 18.5mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 2200+ 0,366 € | Min: 2200 / Meerdere: 2200 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 18.3mm | 15.7mm | 14.8mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 2200+ 0,261 € | Min: 2200 / Meerdere: 2200 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 15.6mm | 15.4mm | 12.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 400+ 0,359 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 0.016µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 20.3mm | 7.9mm | 18.8mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,218 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6.4mm | 14.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,208 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6mm | 13.8mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 400+ 0,236 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6.6mm | 14.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1600+ 0,301 € | Min: 1600 / Meerdere: 1600 | Metallized PP | Radial Box - 2 Pin | 0.016µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 20.3mm | 7.9mm | 18.8mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 400+ 0,263 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6.5mm | 17.4mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+ 0,177 € | Min: 1000 / Meerdere: 1000 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.5mm | 13.2mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 2200+ 0,225 € | Min: 2200 / Meerdere: 2200 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 20.3mm | 6.4mm | 17.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 400+ 0,260 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 2 Pin | 9100pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 7.1mm | 18mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,183 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6mm | 13.8mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1400+ 0,221 € | Min: 1400 / Meerdere: 1400 | Metallized PP | Radial Box - 2 Pin | 9100pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 7.1mm | 14.5mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1+ 0,724 € 5+ 0,574 € 10+ 0,472 € 20+ 0,461 € 40+ 0,450 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 16mm | 15.7mm | 12.5mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1+ 0,937 € 5+ 0,743 € 10+ 0,617 € 20+ 0,600 € 40+ 0,583 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 12.5mm | 17.8mm | 15.7mm | 12.8mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 2200+ 0,242 € | Min: 2200 / Meerdere: 2200 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 15.2mm | 15.4mm | 11.7mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 2200+ 0,344 € | Min: 2200 / Meerdere: 2200 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 12.5mm | 17mm | 15.7mm | 12mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 300+ 0,385 € | Min: 300 / Meerdere: 300 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 20.6mm | 8.2mm | 19.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 3000+ 0,190 € | Min: 3000 / Meerdere: 3000 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.8mm | 14.6mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,191 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1600pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6.1mm | 13.9mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1600+ 0,210 € | Min: 1600 / Meerdere: 1600 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.5mm | 13.9mm | ECWH(A) Series | -40°C | 105°C | |||||