General Purpose Film Capacitors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,779 € 5+ 0,618 € 10+ 0,464 € 20+ 0,450 € 40+ 0,437 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 11.5mm | 16.5mm | 15.7mm | 11.5mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1+ 1,060 € 10+ 0,661 € 50+ 0,611 € 100+ 0,561 € 200+ 0,530 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 12.5mm | 19.1mm | 15.7mm | 14.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 2200+ 0,396 € | Min: 2200 / Meerdere: 2200 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 18.3mm | 15.7mm | 14.8mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1+ 0,724 € 5+ 0,574 € 10+ 0,472 € 20+ 0,461 € 40+ 0,450 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 16mm | 15.7mm | 12.5mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1+ 0,937 € 5+ 0,743 € 10+ 0,587 € 20+ 0,585 € 40+ 0,583 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 12.5mm | 17.8mm | 15.7mm | 12.8mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 2200+ 0,344 € | Min: 2200 / Meerdere: 2200 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 12.5mm | 17mm | 15.7mm | 12mm | ECWH(A) Series | -40°C | 105°C |