4.16.26 Series Motor Run Capacitors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,470 € 10+ 9,620 € 20+ 9,430 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 9,910 € 10+ 7,650 € 20+ 7,500 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 11,200 € 10+ 8,640 € 20+ 8,470 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 13,610 € 10+ 10,500 € 20+ 9,570 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 15,690 € 10+ 13,220 € 20+ 12,040 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 45mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 21,310 € 10+ 17,950 € 20+ 16,350 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 45mm | 122mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 30,130 € 10+ 23,120 € 20+ 21,420 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 55mm | 122mm | 4.16.26 Series | -25°C | 70°C |