Noise Suppression & Safety Capacitors:
4.055 gevonden productenVind een enorm aanbod van Noise Suppression & Safety Capacitors in Farnell België. We hebben een grote selectie van Noise Suppression & Safety Capacitors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Kemet, Vishay, Panasonic, Epcos & Kemet / Partner Stock.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,720 € 50+ 0,491 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 0,822 € 50+ 0,560 € 100+ 0,493 € 250+ 0,385 € 500+ 0,333 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 10+ 0,232 € 100+ 0,209 € 500+ 0,161 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | - | |||||
Each | 10+ 0,222 € 100+ 0,200 € 500+ 0,154 € 1000+ 0,130 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 0,695 € 50+ 0,494 € 100+ 0,427 € 250+ 0,308 € 500+ 0,270 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 12.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 0,782 € 50+ 0,533 € 100+ 0,469 € 250+ 0,366 € 500+ 0,317 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 20% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 0,457 € 10+ 0,455 € 50+ 0,350 € 100+ 0,288 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 210V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | - | |||||
Each | 10+ 0,229 € 100+ 0,206 € 500+ 0,159 € 1000+ 0,133 € 2000+ 0,123 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 1,150 € 10+ 0,911 € 50+ 0,786 € 100+ 0,637 € 200+ 0,498 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 2,520 € 5+ 2,230 € 10+ 1,930 € 20+ 1,780 € 40+ 1,560 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 100V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | |||||
Each | 10+ 0,656 € 50+ 0,629 € 100+ 0,602 € 520+ 0,460 € 1040+ 0,451 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Volle reel | 4680+ 0,155 € | Min: 4680 / Meerdere: 4680 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 340V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | B32922 Series | - | - | |||||
Each | 1+ 0,914 € 10+ 0,574 € 50+ 0,465 € 100+ 0,355 € 200+ 0,348 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,950 € 10+ 1,390 € 50+ 1,140 € 300+ 0,861 € 600+ 0,807 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 1+ 1,680 € 10+ 1,120 € 50+ 0,902 € 360+ 0,684 € 720+ 0,625 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 1+ 1,700 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | - | |||||
Each | 1+ 0,709 € 50+ 0,484 € 100+ 0,426 € 250+ 0,332 € 500+ 0,287 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 10% | X1 / Y2 | Through Hole | 300VAC | - | 300VAC | - | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 0,821 € 50+ 0,583 € 100+ 0,504 € 250+ 0,364 € 500+ 0,236 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 10% | X1 / Y2 | Through Hole | 300VAC | - | 300VAC | - | GRADE II (Test Condition B) | - | 12.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 1,070 € 10+ 0,730 € 50+ 0,611 € 100+ 0,491 € 200+ 0,481 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,880 € 10+ 1,630 € 25+ 1,410 € 50+ 1,110 € 100+ 0,969 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.822µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 2,070 € 50+ 1,230 € 100+ 1,100 € 250+ 0,820 € 500+ 0,804 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 | Through Hole | 440VAC | - | - | - | - | - | 27.5mm | -55°C | 105°C | MKX1 Series | AEC-Q200 | - | |||||
Each | 1+ 0,615 € 50+ 0,412 € 100+ 0,296 € 250+ 0,270 € 500+ 0,243 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 10% | X1 / Y2 | Through Hole | 300VAC | - | 300VAC | - | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 1,110 € 10+ 0,875 € 50+ 0,755 € 100+ 0,612 € 200+ 0,477 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 10+ 0,330 € 100+ 0,299 € 800+ 0,226 € 1600+ 0,208 € 2400+ 0,187 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | - | |||||
Each | 10+ 0,754 € 50+ 0,602 € 350+ 0,449 € 700+ 0,436 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 440VAC | - | - | 600V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | - |