B32933 Series Noise Suppression & Safety Capacitors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,180 € 10+ 1,290 € 25+ 1,240 € 50+ 1,190 € 100+ 1,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 1,260 € 10+ 0,713 € 50+ 0,659 € 100+ 0,604 € 200+ 0,554 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 2,290 € 10+ 1,340 € 25+ 1,270 € 50+ 1,190 € 100+ 1,120 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 1,270 € 10+ 0,670 € 50+ 0,644 € 100+ 0,618 € 200+ 0,573 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 1,210 € 10+ 0,671 € 50+ 0,644 € 100+ 0,617 € 200+ 0,561 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 0,977 € 10+ 0,537 € 50+ 0,515 € 200+ 0,492 € 400+ 0,431 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 2,080 € 10+ 1,170 € 50+ 1,060 € 100+ 0,957 € 200+ 0,935 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 1,560 € 10+ 0,884 € 50+ 0,849 € 100+ 0,814 € 200+ 0,747 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each | 1+ 1,270 € 10+ 0,673 € 50+ 0,642 € 100+ 0,610 € 200+ 0,569 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,330 € 10+ 0,739 € 50+ 0,709 € 100+ 0,679 € 200+ 0,665 € | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,810 € 10+ 1,030 € 50+ 0,901 € 100+ 0,771 € 200+ 0,756 € | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,350 € 10+ 0,715 € 50+ 0,656 € 100+ 0,596 € | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2400+ 0,389 € | Min: 2400 / Meerdere: 2400 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 0,641 € | Min: 1600 / Meerdere: 1600 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 0,957 € | Min: 1600 / Meerdere: 1600 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 22.5mm | - | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,395 € | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 300+ 0,692 € | Min: 300 / Meerdere: 300 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 600+ 0,457 € | Min: 600 / Meerdere: 600 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | |||||