Noise Suppression & Safety Capacitors:
2.221 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,600 € 5+ 2,870 € 10+ 2,510 € 25+ 2,320 € 50+ 2,190 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 120V/µs | GRADE II (Test Condition A) | - | 27.5mm | -40°C | 110°C | B32924 Series | AEC-Q200 | - | |||||
Each | 10+ 0,344 € 50+ 0,306 € 100+ 0,267 € 800+ 0,229 € 1600+ 0,221 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 1+ 2,460 € 10+ 1,520 € 25+ 1,460 € 50+ 1,400 € 100+ 1,050 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 480VAC | - | - | 100V/µs | GRADE II (Test Condition B) | - | 22.5mm | -55°C | 110°C | F339X1 Series | AEC-Q200 | - | |||||
Each | 1+ 12,050 € 5+ 9,600 € 10+ 8,390 € 20+ 7,740 € 40+ 7,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 350VAC | - | - | 30V/µs | GRADE II (Test Condition A) | - | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | - | |||||
Each | 1+ 2,770 € 10+ 2,090 € 50+ 1,870 € 100+ 1,720 € 200+ 1,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 25V/µs | GRADE III (Test Condition B) | - | 37.5mm | -40°C | 105°C | B32936 Series | AEC-Q200 | - | |||||
Each | 1+ 0,989 € 10+ 0,669 € 50+ 0,615 € 100+ 0,499 € 200+ 0,445 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 10+ 0,594 € 50+ 0,519 € 400+ 0,443 € 800+ 0,408 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each | 1+ 2,950 € 10+ 1,700 € 50+ 1,610 € 170+ 1,520 € 510+ 1,400 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each | 1+ 0,732 € 50+ 0,410 € 100+ 0,373 € 250+ 0,329 € 500+ 0,270 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,320 € 10+ 0,688 € 50+ 0,632 € 250+ 0,575 € 500+ 0,538 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 3,940 € 10+ 2,780 € 50+ 2,410 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | X2 | Through Hole | 350VAC | - | - | 150V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ 0,277 € 100+ 0,250 € 500+ 0,202 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 3,000 € 10+ 2,040 € 50+ 1,740 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 300V/µs | GRADE III (Test Condition B) | - | 37.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 0,341 € 100+ 0,309 € 500+ 0,254 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 2,960 € 10+ 2,380 € 50+ 2,080 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 400V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 0,290 € 100+ 0,261 € 500+ 0,213 € 1200+ 0,196 € 2400+ 0,185 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 800V/µs | GRADE III (Test Condition B) | - | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 0,264 € 100+ 0,238 € 500+ 0,193 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 800V/µs | GRADE III (Test Condition B) | - | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 0,409 € 50+ 0,390 € 100+ 0,371 € 500+ 0,285 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X2 | Through Hole | 350VAC | - | - | 400V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ 0,490 € 50+ 0,455 € 100+ 0,420 € 900+ 0,294 € 1800+ 0,289 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 0,497 € 10+ 0,337 € 50+ 0,309 € 200+ 0,273 € 400+ 0,243 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 0,532 € 50+ 0,287 € 100+ 0,259 € 250+ 0,236 € 500+ 0,213 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | X2 | Through Hole | 275VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,640 € 10+ 1,340 € 50+ 1,160 € 100+ 1,070 € 200+ 1,030 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | - | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | - | |||||
Each | 1+ 1,150 € 10+ 0,910 € 50+ 0,774 € | Min: 1 / Meerdere: 1 | Metallized Paper | Radial Box - 2 Pin | 2200pF | ± 10% | Y1 | Through Hole | - | - | 500VAC | 2kV/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 115°C | P295 Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Volle reel | 700+ 0,366 € | Min: 700 / Meerdere: 700 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | Y1 | Through Hole | - | - | 500VAC | 3kV/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | B81123 Series | AEC-Q200 | - | |||||
Each | 1+ 0,722 € 10+ 0,488 € 50+ 0,448 € 100+ 0,395 € 200+ 0,353 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - |