excl. BTW

Power Film Capacitors:

6.958 gevonden producten
Vind een enorm aanbod van Power Film Capacitors in Farnell België. We hebben een grote selectie van Power Film Capacitors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Kemet, Vishay, Tdk, Panasonic & Epcos.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3678056

RoHS

Date/Lot Code

Each
1+
3,370 €
10+
2,860 €
88+
2,370 €
176+
2,190 €
528+
2,010 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
-
32mm
16mm
30mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3254599

RoHS

Each
10+
0,238 €
100+
0,214 €
500+
0,201 €
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
-
18mm
5mm
11mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3642746

RoHS

Date/Lot Code

Each
1+
3,390 €
10+
2,450 €
25+
2,370 €
50+
2,020 €
100+
1,840 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254676

RoHS

Each
10+
0,299 €
50+
0,283 €
100+
0,267 €
500+
0,214 €
1500+
0,177 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
-
18mm
4mm
10mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3584330

RoHS

Date/Lot Code

Each
10+
0,304 €
100+
0,276 €
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3597254

RoHS

Date/Lot Code

Each
1+
2,860 €
5+
2,440 €
10+
2,240 €
25+
1,810 €
50+
1,620 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519965

RoHS

Each
10+
0,600 €
50+
0,588 €
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
0.007ohm
-
18mm
13mm
12mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597233

RoHS

Each
1+
2,020 €
5+
1,490 €
10+
1,230 €
25+
1,100 €
50+
0,981 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3520001

RoHS

Each
10+
0,248 €
100+
0,223 €
500+
0,181 €
1000+
0,155 €
2000+
0,134 €
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
56A
3.42A
0.0284ohm
-
18mm
5mm
11mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597258

RoHS

Date/Lot Code

Each
1+
3,110 €
5+
2,650 €
10+
2,430 €
25+
2,150 €
50+
1,920 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3296218

RoHS

Each
1+
4,540 €
10+
3,830 €
25+
3,540 €
50+
3,280 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
230V
450V
-
PC Pin
37.5mm
20V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
45.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
3519080

RoHS

Each
1+
0,952 €
50+
0,927 €
100+
0,901 €
250+
0,876 €
500+
0,858 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
75V/µs
-
-
0.0203ohm
-
31.5mm
11mm
19mm
-
-
-
B32774P Series
-40°C
125°C
AEC-Q200
3254708

RoHS

Each
10+
0,280 €
100+
0,234 €
500+
0,183 €
1000+
0,168 €
2000+
0,145 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
-
18mm
5mm
11mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
2469060

RoHS

Date/Lot Code

Each
5+
0,469 €
50+
0,456 €
250+
0,444 €
500+
0,431 €
1500+
0,422 €
Min: 5 / Meerdere: 5
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
-
26.5mm
6mm
15mm
-
15mm
-
B32673P Series
-55°C
125°C
AEC-Q200
2985118

RoHS

Each
1+
61,030 €
Min: 1 / Meerdere: 1
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
55A
0.0014ohm
85mm
-
-
197mm
-
197mm
-
C44P-R Series
-25°C
70°C
-
2809038

RoHS

Each
10+
0,397 €
50+
0,364 €
100+
0,338 €
500+
0,282 €
1000+
0,257 €
Min: 10 / Meerdere: 10
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
-
11mm
-
R73 Series
-55°C
105°C
AEC-Q200
2664829

RoHS

Each
1+
4,830 €
10+
4,110 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
99A
10A
0.0078ohm
-
32mm
13mm
22mm
-
22mm
-
C4AT Series
-40°C
85°C
-
3678051

RoHS

Date/Lot Code

Each
1+
2,830 €
10+
1,970 €
50+
1,630 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
-
32mm
13mm
22mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3649824

RoHS

Each
10+
0,306 €
100+
0,277 €
500+
0,227 €
1200+
0,209 €
2400+
0,168 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
3642717

RoHS

Date/Lot Code

Each
1+
2,100 €
10+
1,640 €
50+
1,290 €
100+
1,190 €
200+
1,040 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642726

RoHS

Each
1+
3,120 €
5+
2,660 €
10+
2,440 €
25+
1,980 €
50+
1,770 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2934919

RoHS

Date/Lot Code

Each
1+
4,420 €
10+
3,220 €
50+
2,750 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
11mm
-
-
-
-
C4AE Series
-40°C
85°C
-
3597268

RoHS

Each
1+
2,830 €
5+
2,420 €
10+
2,220 €
25+
1,800 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519994

RoHS

Each
10+
0,249 €
100+
0,224 €
500+
0,182 €
1800+
0,134 €
3600+
0,131 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
11A
880mA
0.1421ohm
-
13mm
4mm
9mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597267

RoHS

Date/Lot Code

Each
1+
2,720 €
10+
2,130 €
25+
1,880 €
50+
1,550 €
100+
1,520 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
26-50 van 6958 artikelen
van 279 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY