Power Film Capacitors:
6.955 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,780 € 10+ 4,870 € 25+ 4,500 € 50+ 3,850 € 100+ 3,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | - | PC Pin | 37.5mm | 30V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | 45.5mm | - | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,340 € 3+ 6,820 € 5+ 6,180 € 10+ 5,250 € 20+ 5,070 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 56mm | - | 56mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 10+ 0,345 € 50+ 0,316 € 100+ 0,293 € 500+ 0,245 € 1000+ 0,223 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,180 € 10+ 3,380 € 25+ 3,020 € 50+ 2,780 € 100+ 2,420 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | - | 41mm | 15mm | 29mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,180 € 10+ 1,610 € 25+ 1,300 € 50+ 1,200 € 100+ 1,070 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 12,820 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 37.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 788A | 30.9A | - | - | 57.5mm | 45mm | 56mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
3519919 RoHS | Each | 1+ 12,760 € 10+ 9,840 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 550V/µs | 990A | 21.69A | 0.0027ohm | - | 41.5mm | 24mm | 45mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ 3,320 € 10+ 2,800 € 25+ 2,580 € 50+ 2,370 € 100+ 2,210 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 3,000 € 5+ 2,560 € 10+ 2,350 € 25+ 1,900 € 50+ 1,700 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,414 € 50+ 0,379 € 100+ 0,352 € 500+ 0,293 € 1000+ 0,268 € | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,240 € 3+ 8,290 € 5+ 7,850 € 10+ 7,410 € 20+ 7,260 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 0.008ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 11,150 € 10+ 9,030 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 3,330 € 10+ 2,380 € 88+ 1,790 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 6.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 228A | 8.5A | 0.0125ohm | - | 41.5mm | 24mm | 19mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,120 € 5+ 4,700 € 10+ 3,980 € 25+ 3,710 € 50+ 3,220 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,170 € 10+ 3,760 € 64+ 3,140 € 128+ 2,730 € 512+ 2,500 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 0.008ohm | - | 32mm | 22mm | 37mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,260 € 10+ 7,750 € 58+ 6,790 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 0.0037ohm | - | 42mm | 20mm | 40mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,790 € 5+ 4,400 € 10+ 3,880 € 25+ 3,470 € 50+ 3,020 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | - | 41mm | 22mm | 36mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 1,770 € 10+ 1,390 € 50+ 1,090 € 100+ 1,020 € 200+ 0,952 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,550 € 10+ 3,980 € 50+ 3,470 € 112+ 2,990 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 0.0088ohm | - | 32mm | 22mm | 37mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 11,110 € 5+ 9,360 € 10+ 8,640 € 25+ 7,380 € 50+ 7,050 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 0.005ohm | - | 32.5mm | 90mm | 24mm | - | - | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 10+ 0,229 € 100+ 0,206 € 500+ 0,167 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 72A | 2.9A | 0.035ohm | - | 13mm | 5mm | 11mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,292 € 100+ 0,264 € 500+ 0,244 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | - | 13mm | 6mm | 12mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,390 € 10+ 1,570 € 50+ 1,380 € 288+ 1,170 € | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 300V/µs | 246A | 10.9A | 0.006ohm | - | 32mm | 13mm | 22mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,250 € 5+ 5,870 € 10+ 5,600 € 25+ 5,240 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 10+ 0,220 € 100+ 0,189 € 500+ 0,159 € 1000+ 0,138 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 49A | 2.1A | 0.078ohm | - | 18mm | 5mm | 11mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 |