excl. BTW

Power Film Capacitors:

50 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3872597

RoHS

Each
1+
123,900 €
2+
111,270 €
3+
107,020 €
5+
102,760 €
10+
98,510 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
185µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
-
41.8A
-
-
245mm
-
30kvar @ 50Hz
-
-40°C
60°C
3523916

RoHS

Date/Lot Code

Each
1+
26,620 €
10+
22,910 €
20+
19,190 €
Min: 1 / Meerdere: 1
Metallized PP
Can
50µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
Quick Connect
-
-
-
63.5mm
105mm
-
2.5kvar @ 50Hz; 3kvar @ 60Hz
B32340C-A Series
-25°C
55°C
2667964

RoHS

Date/Lot Code

Each
1+
66,450 €
Min: 1 / Meerdere: 1
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
-
23A
75mm
230mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
3872606

RoHS

Each
1+
160,280 €
2+
129,560 €
3+
124,600 €
5+
119,650 €
10+
114,690 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
66.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
-
25.1A
-
-
245mm
-
30kvar @ 50Hz
-
-40°C
60°C
2667972

RoHS

Date/Lot Code

Each
1+
64,500 €
5+
61,170 €
12+
55,740 €
Min: 1 / Meerdere: 1
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
-
21A
75mm
230mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
3872600

RoHS

Each
1+
103,330 €
2+
92,800 €
3+
90,940 €
Min: 1 / Meerdere: 1
Metallized PP
Can
96.2µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
27.5A
-
-
245mm
-
25kvar @ 50Hz
-
-40°C
60°C
3872595

RoHS

Each
1+
74,770 €
2+
65,520 €
3+
62,190 €
5+
58,850 €
10+
55,470 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
-
17.4A
-
-
245mm
-
12.5kvar @ 50Hz
-
-40°C
60°C
3872598

RoHS

Each
1+
242,880 €
2+
233,590 €
3+
224,300 €
5+
215,010 €
10+
210,710 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
308µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
-
69.6A
-
-
355mm
-
50kvar @ 50Hz
-
-40°C
60°C
3872603

RoHS

Each
1+
252,330 €
2+
242,680 €
3+
233,020 €
5+
223,370 €
10+
218,900 €
Min: 1 / Meerdere: 1
Metallized PP
Can
193µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
55A
-
-
355mm
-
50kvar @ 50Hz
-
-40°C
60°C
3872604

RoHS

Each
1+
99,130 €
2+
82,530 €
3+
74,120 €
5+
72,640 €
10+
71,160 €
Min: 1 / Meerdere: 1
Metallized PP
Can
27.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
-
10.5A
-
-
245mm
-
12.5kvar @ 50Hz
-
-40°C
60°C
3872599

RoHS

Each
1+
79,820 €
2+
69,950 €
3+
62,820 €
5+
60,420 €
10+
58,010 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
48.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
13.7A
-
-
245mm
-
12.5kvar @ 50Hz
-
-40°C
60°C
3872607

RoHS

Each
1+
288,680 €
2+
277,640 €
3+
266,590 €
5+
255,550 €
10+
250,440 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
111.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
-
41.8A
-
-
355mm
-
50kvar @ 50Hz
-
-40°C
60°C
3872602

RoHS

Each
1+
189,960 €
2+
170,610 €
3+
164,090 €
5+
157,560 €
10+
151,040 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
44A
-
-
261mm
-
40kvar @ 50Hz
-
-40°C
60°C
3515737

RoHS

Each
1+
157,430 €
2+
130,700 €
3+
128,090 €
Min: 1 / Meerdere: 1
Metallized PP
Can
153µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
480V
Terminal Block
-
-
-
136mm
220mm
-
33.3kvar @ 50Hz
-
-40°C
60°C
3515735

RoHS

Each
1+
190,320 €
2+
184,850 €
3+
179,390 €
5+
173,920 €
Min: 1 / Meerdere: 1
Metallized PP
Can
274µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
-
-
136mm
355mm
-
50kvar @ 50Hz
-
-40°C
60°C
4377500

RoHS

Date/Lot Code

Each
1+
141,680 €
3+
133,960 €
Min: 1 / Meerdere: 1
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
-
34A
75mm
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
4377499

RoHS

Date/Lot Code

Each
2+
76,890 €
6+
72,700 €
Min: 2 / Meerdere: 2
Metallized PP
Can
96µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
-
30A
75mm
280mm
-
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
4377494

RoHS

Date/Lot Code

Each
2+
79,860 €
6+
75,500 €
Min: 2 / Meerdere: 2
Metallized PP
Can
108µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
-
32A
75mm
280mm
-
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
4377495

RoHS

Date/Lot Code

Each
2+
91,810 €
6+
89,970 €
Min: 2 / Meerdere: 2
Metallized PP
Can
123µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
-
36A
75mm
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
4377492

RoHS

Date/Lot Code

Each
1+
99,880 €
3+
94,430 €
Min: 1 / Meerdere: 1
Metallized PP
Can
46µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
-
14A
75mm
160mm
-
7.5kvar @ 50Hz
C9T Series
-25°C
55°C
4377493

RoHS

Date/Lot Code

Each
1+
126,380 €
3+
119,490 €
Min: 1 / Meerdere: 1
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
-
23A
75mm
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
4377496

RoHS

Date/Lot Code

Each
1+
115,130 €
3+
108,840 €
Min: 1 / Meerdere: 1
Metallized PP
Can
27.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
-
9A
75mm
160mm
-
5kvar @ 50Hz
C9T Series
-25°C
55°C
4377498

RoHS

Date/Lot Code

Each
1+
88,130 €
3+
77,110 €
Min: 1 / Meerdere: 1
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
-
21A
75mm
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
2667975

RoHS

Date/Lot Code

Each
1+
84,640 €
5+
71,440 €
12+
70,010 €
60+
68,580 €
108+
67,150 €
Min: 1 / Meerdere: 1
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
-
34A
75mm
280mm
280mm
20kvar @ 50Hz
C9T Series
-25°C
55°C
2667973

RoHS

Date/Lot Code

Each
18+
72,680 €
Min: 18 / Meerdere: 18
Metallized PP
Can
83µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
-
26A
85mm
230mm
230mm
15kvar @ 50Hz
C9T Series
-25°C
55°C
1-25 van 50 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY