Power Film Capacitors:
62 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,210 € 3+ 7,620 € 5+ 6,920 € 10+ 6,200 € 20+ 5,850 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 13V/µs | 260A | 25A | 0.0039ohm | - | 41.5mm | 28mm | 37mm | - | 37mm | BLC Series | -45°C | 85°C | - | |||||
Each | 1+ 12,510 € 3+ 11,210 € 5+ 9,910 € 10+ 8,610 € 20+ 8,440 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 13V/µs | - | - | 0.024ohm | - | 57.5mm | 35mm | 50mm | - | - | B32758 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 30,370 € 3+ 27,620 € 5+ 24,880 € 10+ 22,130 € 20+ 21,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 13V/µs | 390A | 17A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 4,070 € 10+ 2,960 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | - | 41.5mm | 24mm | 19mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,360 € 10+ 1,620 € 50+ 1,330 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.7mm | 13V/µs | 41A | 5.8A | 0.0168ohm | - | 32mm | 21mm | 12.5mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,530 € 10+ 2,580 € 50+ 2,180 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 5.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 75A | 7.1A | 0.0157ohm | - | 41.5mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,540 € 3+ 10,220 € 5+ 8,890 € 10+ 7,570 € 20+ 7,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 91A | 7A | 0.017ohm | - | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,910 € 10+ 3,190 € 72+ 2,460 € 144+ 2,370 € 504+ 2,270 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 127A | - | 0.0068ohm | - | 31.5mm | 19mm | 29mm | 11.7A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,500 € 10+ 1,830 € 50+ 1,590 € 256+ 1,350 € 512+ 1,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 41A | - | 0.017ohm | - | 31.5mm | 11mm | 20mm | 5.9A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,100 € 30+ 7,970 € 60+ 7,640 € 120+ 7,480 € 510+ 7,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 13V/µs | 524A | 28.7A | 0.0025ohm | - | 42mm | 35mm | 50mm | - | 50mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,020 € 10+ 5,220 € 72+ 4,180 € 144+ 4,040 € 504+ 3,900 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 13V/µs | 127A | 8.5A | 0.0068ohm | - | 31.5mm | 19mm | 29mm | - | 29mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 702+ 1,250 € | Min: 702 / Meerdere: 702 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 71A | 8.2A | 0.0107ohm | - | 31.5mm | 13mm | 25mm | - | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,690 € 36+ 8,760 € 72+ 8,700 € 108+ 8,630 € 504+ 7,160 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 13V/µs | 262A | 17.4A | 0.0047ohm | - | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,760 € 10+ 4,340 € 60+ 3,560 € 120+ 3,320 € 540+ 2,910 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 196A | 13.7A | 0.0062ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,680 € 48+ 4,170 € 96+ 4,010 € 144+ 3,810 € 528+ 3,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 288A | 17.9A | 0.0043ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 18,610 € 23+ 14,280 € 69+ 12,120 € 115+ 11,240 € 253+ 11,020 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 13V/µs | 354A | 16.5A | 0.0049ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 234+ 2,560 € | Min: 234 / Meerdere: 234 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 13V/µs | 71A | 6A | 0.0107ohm | - | 31.5mm | 13mm | 25mm | - | 25mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 115+ 12,230 € | Min: 115 / Meerdere: 115 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 13V/µs | 331A | 16A | 0.0052ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 59,480 € 5+ 54,930 € 10+ 50,370 € 50+ 46,720 € 100+ 45,580 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 140µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 32mm | 13V/µs | 1.795kA | - | 0.0039ohm | 85mm | - | - | 134.5mm | 37A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 4,450 € 10+ 3,250 € 80+ 2,390 € 160+ 2,270 € 560+ 2,140 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 127A | 11.7A | 0.0064ohm | - | 32mm | 31mm | 19mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,400 € 10+ 3,950 € 64+ 3,300 € 128+ 3,130 € 512+ 2,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 190A | 12.6A | 0.0053ohm | - | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,600 € 10+ 8,610 € 58+ 7,390 € 116+ 6,280 € 522+ 5,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 13V/µs | 196A | 14.5A | 0.0062ohm | - | 42mm | 20mm | 40mm | - | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,100 € 10+ 9,340 € 58+ 7,880 € 116+ 7,850 € 522+ 7,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 13V/µs | 196A | 10A | 0.0062ohm | - | 42mm | 20mm | 40mm | - | 40mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 10,520 € 27+ 7,270 € 54+ 6,890 € 108+ 6,320 € 513+ 5,760 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 52.5mm | 13V/µs | 262A | 18.3A | 0.0065ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,310 € 10+ 2,460 € 96+ 1,870 € 192+ 1,760 € 576+ 1,640 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 88A | 9.5A | 0.009ohm | - | 31.5mm | 14mm | 28mm | - | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 |