Power Film Capacitors:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,860 € 2+ 20,380 € 3+ 18,820 € 5+ 17,260 € 10+ 14,130 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 60µF | ± 10% | DC Link | Through Hole | 750V | PC Pin | - | 26V/µs | - | 0.004ohm | 50.8mm | - | 15A | - | - | -40°C | 85°C | |||||
Each | 1+ 76,700 € 5+ 64,730 € 10+ 63,440 € 50+ 62,140 € 100+ 60,850 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 31.7mm | 26V/µs | 2.6kA | 0.0012ohm | 85mm | 61mm | 65A | 61mm | C44U Series | - | 90°C |