Power Film Capacitors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,150 € 10+ 2,090 € 50+ 2,040 € 200+ 1,980 € 400+ 1,940 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,300 € 5+ 4,320 € 10+ 3,330 € 20+ 3,160 € 40+ 2,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 55A | 4A | 0.029ohm | - | 31.5mm | 24mm | 12mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,200 € 50+ 3,670 € 100+ 3,040 € 250+ 2,730 € 500+ 2,520 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | - | 10A | 5000µohm | - | 31.5mm | 18mm | 33mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 3,140 € 50+ 2,100 € 100+ 1,810 € 250+ 1,650 € 500+ 1,520 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | - | 6.5A | 8900µohm | - | 31.5mm | 15mm | 24.5mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 4,220 € 50+ 2,820 € 100+ 2,430 € 250+ 2,210 € 500+ 2,030 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | - | 8.5A | 6000µohm | - | 31.5mm | 16mm | 33mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 5+ 1,830 € 50+ 1,220 € 250+ 1,050 € 500+ 0,957 € 1000+ 0,882 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | - | 3.5A | 0.0213ohm | - | 31.5mm | 11mm | 19mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 10,180 € 10+ 7,780 € 58+ 6,740 € 116+ 6,440 € 522+ 5,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | High Frequency | Through Hole | 275V | 450V | - | Radial Leaded | 37.5mm | 55V/µs | - | - | 0.0033ohm | - | 41.5mm | 20mm | 40mm | 29A | - | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 11,090 € 36+ 7,310 € 72+ 7,220 € 108+ 7,130 € 504+ 6,550 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | High Frequency | Through Hole | 275V | 450V | - | Radial Leaded | 37.5mm | 55V/µs | 828A | 29A | 0.0016ohm | - | 42mm | 30mm | 45mm | - | 45mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 115+ 2,320 € | Min: 115 / Meerdere: 115 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 110A | 4.5A | - | - | 32mm | 13mm | 23mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 90+ 3,790 € | Min: 90 / Meerdere: 90 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 110A | 6A | 0.015ohm | - | 31.5mm | 27mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,860 € | Min: 100 / Meerdere: 100 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 165A | 5.5A | - | - | 32mm | 15mm | 25mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 80+ 3,370 € | Min: 80 / Meerdere: 80 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 220A | 7A | - | - | 32mm | 18mm | 28mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 70+ 4,980 € | Min: 70 / Meerdere: 70 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 385A | 10A | - | - | 32mm | 20mm | 35mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 90+ 2,920 € | Min: 90 / Meerdere: 90 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 110A | 6A | 0.015ohm | - | 31.5mm | 27mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 65+ 4,440 € | Min: 65 / Meerdere: 65 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 330A | 9A | - | - | 32mm | 21mm | 31mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 99+ 3,480 € | Min: 99 / Meerdere: 99 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 55A | 4A | 0.029ohm | - | 31.5mm | 24mm | 12mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 65+ 3,900 € | Min: 65 / Meerdere: 65 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 275A | 8A | - | - | 32mm | 21mm | 31mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 270+ 25,490 € | Min: 270 / Meerdere: 270 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M10 | 660V | - | - | Quick Connect | - | 55V/µs | 550A | 8A | 0.0085ohm | 50mm | - | - | 75mm | - | - | FLA Series | -40°C | 85°C | - |