Power Film Capacitors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,010 € 3+ 9,280 € 5+ 8,580 € 10+ 7,880 € 20+ 7,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 0.005ohm | - | 32.5mm | 90mm | 24mm | - | EZPE Series | -40°C | 85°C | |||||
Each | 1+ 82,880 € 5+ 77,810 € 10+ 72,740 € 50+ 66,670 € 100+ 65,230 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 650µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 5V/µs | 3.54kA | - | 0.0012ohm | 85mm | - | - | 99.5mm | 59A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 113,620 € 5+ 105,990 € 10+ 103,870 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 5V/µs | 7.4kA | - | 0.00095ohm | 136mm | - | - | 131mm | 60A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 209,560 € 5+ 190,930 € 10+ 172,290 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 2200µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 5V/µs | 9.4kA | 100A | 0.00117ohm | 136mm | - | - | 282mm | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 245,560 € 5+ 223,560 € 10+ 201,490 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 2850µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 5V/µs | 13kA | 100A | 0.00095ohm | 136mm | - | - | 347mm | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 118,970 € 5+ 113,790 € 10+ 108,600 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1300µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 5V/µs | 7.08kA | - | 0.0011ohm | 85mm | - | - | 178.5mm | 84A | C44U-M Series | -40°C | 85°C |