excl. BTW

Power Film Capacitors:

24 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2846470

RoHS

Date/Lot Code

Each
1+
12,950 €
36+
8,740 €
72+
8,110 €
108+
7,480 €
504+
6,850 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
7V/µs
464A
29.1A
0.0021ohm
-
42mm
30mm
45mm
-
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
2133977

RoHS

Date/Lot Code

Each
1+
9,410 €
3+
8,540 €
5+
7,680 €
10+
6,810 €
20+
6,650 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
0.0055ohm
-
57.5mm
35mm
18mm
-
18mm
MKP1848S Series
-40°C
105°C
-
3760221

RoHS

Each
1+
100,380 €
5+
92,920 €
10+
91,060 €
Min: 1 / Meerdere: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
-
4176435

RoHS

Date/Lot Code

Each
1+
118,760 €
5+
107,080 €
10+
97,440 €
Min: 1 / Meerdere: 1
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
-
-
270mm
-
-
C44U-T Series
-40°C
85°C
-
4176428

RoHS

Date/Lot Code

Each
1+
102,070 €
5+
93,830 €
10+
85,580 €
50+
73,970 €
100+
70,870 €
Min: 1 / Meerdere: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
-
-
126mm
-
-
C44U-T Series
-40°C
85°C
-
4542783

RoHS

Date/Lot Code

Each
1+
83,000 €
5+
76,110 €
10+
69,210 €
50+
58,160 €
100+
56,840 €
Min: 1 / Meerdere: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
32mm
7V/µs
3.545kA
-
0.002ohm
85mm
-
-
124.5mm
50A
-
C44U-M Series
-40°C
85°C
-
2808961

RoHS

Date/Lot Code

Each
1+
148,250 €
5+
140,840 €
10+
130,700 €
Min: 1 / Meerdere: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
7V/µs
4.2kA
-
0.0022ohm
85mm
-
-
146mm
58A
146mm
C44U Series
-
90°C
-
4377460

RoHS

Date/Lot Code

Each
1+
156,900 €
3+
153,760 €
Min: 1 / Meerdere: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
7V/µs
4.2kA
-
0.0022ohm
85mm
-
-
146mm
58A
-
C44U Series
-
90°C
-
4377462

RoHS

Date/Lot Code

Each
1+
130,170 €
3+
123,060 €
Min: 1 / Meerdere: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
0.003ohm
85mm
-
-
146mm
60A
-
C44U Series
-
90°C
-
2709794

RoHS

Date/Lot Code

Each
1+
135,850 €
5+
114,660 €
10+
105,030 €
Min: 1 / Meerdere: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
0.003ohm
85mm
-
-
146mm
60A
146mm
C44U Series
-
90°C
-
3287664

RoHS

Date/Lot Code

Each
1+
76,110 €
5+
69,330 €
10+
64,240 €
50+
60,610 €
100+
59,400 €
Min: 1 / Meerdere: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
7V/µs
2.92kA
-
0.0028ohm
85mm
-
-
144.5mm
45A
-
C44U-M Series
-40°C
85°C
-
2846465

RoHS

Date/Lot Code

Each
1+
10,900 €
36+
7,160 €
72+
7,080 €
108+
6,990 €
504+
6,490 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
7V/µs
332A
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
3287666

RoHS

Date/Lot Code

Each
1+
99,600 €
5+
95,670 €
10+
91,740 €
50+
84,490 €
100+
82,810 €
Min: 1 / Meerdere: 1
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
7V/µs
5.55kA
-
0.0023ohm
85mm
-
-
268.5mm
70A
-
C44U-M Series
-40°C
85°C
-
3530084

RoHS

Date/Lot Code

Each
1+
5,440 €
10+
3,990 €
88+
3,110 €
176+
2,970 €
528+
2,820 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
-
7V/µs
104A
10.5A
0.0081ohm
-
41.5mm
24mm
19mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
2846460

RoHS

Date/Lot Code

Each
1+
9,230 €
10+
7,000 €
58+
6,040 €
116+
5,770 €
522+
5,350 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
7V/µs
262A
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
3287670

RoHS

Date/Lot Code

Each
24+
158,740 €
Min: 24 / Meerdere: 24
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
0.0016ohm
116mm
-
-
273mm
100A
-
C44U-M Series
-40°C
85°C
-
2133975

RoHS

Date/Lot Code

Each
1+
8,960 €
5+
8,140 €
10+
7,320 €
25+
6,780 €
50+
6,240 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
7V/µs
140A
6A
0.0095ohm
-
57.5mm
33mm
15mm
-
15mm
MKP1848S Series
-40°C
105°C
-
2846472

RoHS

Date/Lot Code

Each
1+
14,090 €
30+
10,100 €
60+
9,640 €
120+
9,280 €
510+
8,710 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
7V/µs
585A
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
3287668

RoHS

Date/Lot Code

Each
1+
137,600 €
5+
116,140 €
10+
106,380 €
Min: 1 / Meerdere: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
7V/µs
5.11kA
-
0.0017ohm
116mm
-
-
153mm
74A
-
C44U-M Series
-40°C
85°C
-
3530087

RoHS

Date/Lot Code

Each
1+
10,200 €
48+
6,380 €
96+
6,160 €
144+
5,870 €
528+
5,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
-
7V/µs
294A
21.4A
0.003ohm
-
42mm
43mm
25mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
3760223

RoHS

Date/Lot Code

Each
1+
193,240 €
5+
183,210 €
10+
158,560 €
Min: 1 / Meerdere: 1
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
8.4kA
100A
0.00135ohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
-
3760222

RoHS

Date/Lot Code

Each
1+
165,010 €
5+
161,710 €
10+
158,410 €
Min: 1 / Meerdere: 1
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
-
3678178

RoHS

Date/Lot Code

Each
132+
11,270 €
Min: 132 / Meerdere: 132
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
450V
-
Radial Leaded
37.5mm
7V/µs
262A
13.5A
0.0035ohm
-
42mm
24mm
40mm
-
-
C4AE Series
-40°C
85°C
-
3287656

RoHS

Date/Lot Code

Each
1+
153,000 €
5+
151,650 €
10+
150,300 €
Min: 1 / Meerdere: 1
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
7V/µs
12.765kA
-
0.0012ohm
116mm
-
-
233mm
100A
-
C44U-M Series
-40°C
85°C
-
1-24 van 24 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY