excl. BTW

Power Film Capacitors:

23 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3932733

RoHS

Date/Lot Code

Each
1+
107,060 €
5+
107,050 €
10+
107,040 €
Min: 1 / Meerdere: 1
-
Radial Can
1900µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE III (Test Condition B)
Screw
50mm
-
11kA
80A
0.0012ohm
116mm
-
-
229mm
-
-
-
B25680 Series
-40°C
75°C
2985116

RoHS

Date/Lot Code

Each
1+
110,160 €
9+
89,730 €
18+
88,550 €
54+
87,370 €
108+
85,140 €
Min: 1 / Meerdere: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
0.0012ohm
75mm
-
-
157mm
-
157mm
-
C44P-R Series
-25°C
70°C
3760221

RoHS

Each
1+
100,380 €
5+
92,920 €
10+
91,060 €
Min: 1 / Meerdere: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
-
131mm
-
-
-
C44U-M Series
-40°C
85°C
3287639

RoHS

Date/Lot Code

Each
1+
82,880 €
5+
77,810 €
10+
72,740 €
50+
66,670 €
100+
65,230 €
Min: 1 / Meerdere: 1
Metallized PP
Can
650µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
5V/µs
3.54kA
-
0.0012ohm
85mm
-
-
99.5mm
59A
-
-
C44U-M Series
-40°C
85°C
4226481

RoHS

Date/Lot Code

Each
1+
63,590 €
10+
57,230 €
Min: 1 / Meerdere: 1
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
0.0012ohm
85mm
-
-
65mm
-
-
-
B25631B Series
-40°C
85°C
4382299

RoHS

Date/Lot Code

Each
1+
119,630 €
5+
117,240 €
10+
114,840 €
Min: 1 / Meerdere: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
GRADE II (Test Condition A)
-
50mm
-
9.6kA
85A
0.0012ohm
116mm
-
-
151mm
-
-
-
B25695 Series
-40°C
105°C
4382297

RoHS

Date/Lot Code

Each
1+
106,450 €
5+
98,670 €
10+
94,700 €
Min: 1 / Meerdere: 1
Metallized PP
Can
580µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
4.8kA
80A
0.0012ohm
85mm
-
-
151mm
-
-
-
B25695 Series
-40°C
105°C
3463210

RoHS

Each
1+
216,240 €
2+
179,520 €
3+
175,930 €
5+
172,340 €
Min: 1 / Meerdere: 1
Metallized PP
-
0.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
0.0012ohm
-
73mm
30.2mm
55mm
-
-
400kvar @ 213 to 478kHz
-
-40°C
85°C
3463228

RoHS

Each
1+
205,680 €
2+
170,760 €
Min: 1 / Meerdere: 1
Metallized PP
-
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
-
800A
0.0012ohm
-
100mm
100mm
54mm
-
-
500kvar @ 43 to 62kHz
-
-
85°C
3463241

RoHS

Each
1+
96,690 €
2+
79,110 €
3+
65,670 €
Min: 1 / Meerdere: 1
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
0.0012ohm
-
68mm
30.2mm
30mm
-
-
150kvar @ 286 to 389kHz
-
-
85°C
3463243

RoHS

Each
1+
96,690 €
2+
79,110 €
3+
65,670 €
5+
64,360 €
Min: 1 / Meerdere: 1
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
0.0012ohm
-
68mm
30.2mm
30mm
-
-
150kvar @ 195 to 265kHz
-
-
85°C
3463249

RoHS

Each
1+
125,130 €
Min: 1 / Meerdere: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
0.0012ohm
-
68mm
30.2mm
30mm
-
-
200kvar @ 318 to 498kHz
-
-
85°C
3463279

RoHS

Each
1+
219,060 €
2+
181,870 €
3+
178,230 €
Min: 1 / Meerdere: 1
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
400A
0.0012ohm
-
75mm
30.2mm
50mm
-
-
300kvar @ 238 to 423kHz
-
-
85°C
2709792

RoHS

Date/Lot Code

Each
1+
76,700 €
5+
64,730 €
10+
63,440 €
50+
62,140 €
100+
60,850 €
Min: 1 / Meerdere: 1
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
26V/µs
2.6kA
-
0.0012ohm
85mm
-
-
61mm
65A
61mm
-
C44U Series
-
90°C
2985135

RoHS

Date/Lot Code

Each
1+
136,800 €
5+
134,060 €
10+
131,330 €
Min: 1 / Meerdere: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
0.0012ohm
116mm
-
-
247mm
-
247mm
-
C44P-R Series
-25°C
70°C
2985148

RoHS

Date/Lot Code

Each
1+
137,540 €
8+
124,470 €
12+
111,390 €
52+
100,970 €
100+
98,950 €
Min: 1 / Meerdere: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
0.0012ohm
95mm
-
-
247mm
-
247mm
-
C44P-R Series
-25°C
70°C
2985127

RoHS

Date/Lot Code

Each
1+
136,380 €
5+
115,110 €
10+
105,430 €
Min: 1 / Meerdere: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
0.0012ohm
95mm
-
-
247mm
-
247mm
-
C44P-R Series
-25°C
70°C
3760227

RoHS

Date/Lot Code

Each
1+
97,530 €
8+
89,400 €
12+
81,260 €
52+
75,140 €
100+
73,640 €
Min: 1 / Meerdere: 1
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
0.0012ohm
136mm
-
-
131mm
-
-
-
C44U-M Series
-40°C
85°C
3287656

RoHS

Date/Lot Code

Each
1+
153,000 €
5+
151,650 €
10+
150,300 €
Min: 1 / Meerdere: 1
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
7V/µs
12.765kA
-
0.0012ohm
116mm
-
-
233mm
100A
-
-
C44U-M Series
-40°C
85°C
4748386

RoHS

Date/Lot Code

Pack of 1
60+
259,120 €
Min: 60 / Meerdere: 60
Metallized PP
Can
2800µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
50mm
-
14.1kA
105A
0.0012ohm
116mm
-
-
330mm
-
-
-
B25695 Series
-40°C
105°C
3463234

RoHS

Each
1+
57,650 €
Min: 1 / Meerdere: 1
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
400A
0.0012ohm
-
68mm
30.2mm
30mm
-
-
300kvar @ 225 to 256kHz
-
-
85°C
3463197

RoHS

Each
1+
347,570 €
2+
297,910 €
3+
282,770 €
5+
269,080 €
Min: 1 / Meerdere: 1
Metallized PP
Can
1.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1.1kV
-
-
Screw
-
-
-
600A
0.0012ohm
80mm
-
-
71.5mm
-
-
500kvar @ 46 to 83kHz
-
-
85°C
3464991

RoHS

Each
1+
153,450 €
2+
139,060 €
3+
132,170 €
5+
119,190 €
Min: 1 / Meerdere: 1
Metallized PP
SIP
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Stud
5mm
-
-
400A
0.0012ohm
-
68mm
30.2mm
30mm
-
-
-
-
-
85°C
1-23 van 23 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY