excl. BTW

Power Film Capacitors:

18 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3783873

RoHS

Date/Lot Code

Each
1+
27,730 €
23+
21,480 €
69+
18,560 €
115+
17,560 €
253+
17,210 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
0.0044ohm
-
57.5mm
35mm
50mm
-
50mm
C4AK Series
-55°C
135°C
AEC-Q200
4049098

RoHS

Date/Lot Code

Each
1+
10,630 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4559377

RoHS

Each
1+
4,540 €
10+
3,040 €
50+
2,560 €
150+
2,450 €
600+
2,310 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
-
45V/µs
99A
-
0.0044ohm
17.5mm
-
-
33mm
9A
-
C4G Series
-40°C
85°C
-
4377480

RoHS

Date/Lot Code

Each
5+
19,850 €
15+
15,410 €
Min: 5 / Meerdere: 5
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
27.5mm
119V/µs
-
14A
0.0044ohm
-
32mm
22mm
37mm
-
-
C4AT Series
-40°C
85°C
-
2946253

RoHS

Date/Lot Code

Each
108+
9,210 €
Min: 108 / Meerdere: 108
Metallized PP
Radial Box - 4 Pin
56µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
15V/µs
-
-
0.0044ohm
-
57.5mm
35mm
50mm
-
50mm
B32778 Series
-40°C
105°C
AEC-Q200
3519068

RoHS

Date/Lot Code

Each
440+
5,730 €
Min: 440 / Meerdere: 440
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
37.5mm
54V/µs
-
-
0.0044ohm
-
42mm
28mm
42.5mm
-
-
B32676 Series
-40°C
105°C
AEC-Q200
2846453

RoHS

Date/Lot Code

Each
1+
7,050 €
10+
5,340 €
64+
5,250 €
128+
5,240 €
512+
5,170 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
245A
12.6A
0.0044ohm
-
31.5mm
22mm
37mm
-
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
2709829

RoHS

Date/Lot Code

Each
1+
16,170 €
27+
11,810 €
54+
11,290 €
108+
10,880 €
513+
10,190 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
52.5mm
598V/µs
-
14A
0.0044ohm
-
57.5mm
30mm
45mm
-
45mm
C4AS Series
-40°C
85°C
-
2846464

RoHS

Date/Lot Code

Each
1+
12,170 €
27+
8,670 €
54+
8,260 €
108+
7,910 €
513+
7,360 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
389A
22.3A
0.0044ohm
-
57.5mm
30mm
45mm
-
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
2664839

RoHS

Date/Lot Code

Each
1+
22,490 €
27+
15,850 €
54+
14,920 €
108+
14,120 €
270+
13,400 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
9V/µs
389A
16A
0.0044ohm
-
57.5mm
30mm
45mm
-
45mm
C4AE Series
-40°C
85°C
-
3678312

RoHS

Date/Lot Code

Each
21+
12,020 €
Min: 21 / Meerdere: 21
Metallized PP
Radial Box - Tabs
0.82µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
1.05kA
28A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
3678020

RoHS

Date/Lot Code

Each
1+
14,990 €
23+
10,620 €
69+
9,600 €
115+
9,190 €
506+
8,240 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
600A
25.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678314

RoHS

Date/Lot Code

Each
42+
11,230 €
Min: 42 / Meerdere: 42
Metallized PP
Radial Box - Tabs
0.82µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
1.05kA
28A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
4074659

RoHS

Date/Lot Code

Each
40+
16,300 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
630A
21.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074640

RoHS

Date/Lot Code

Each
45+
14,840 €
Min: 45 / Meerdere: 45
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
540A
19.5A
0.0044ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4069446

RoHS

Date/Lot Code

Each
1+
6,450 €
10+
4,780 €
50+
4,030 €
100+
3,830 €
500+
3,680 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
-
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4074656

RoHS

Date/Lot Code

Each
40+
16,980 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
630A
21.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4728346

RoHS

Each
90+
7,580 €
Min: 90 / Meerdere: 90
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.2kA
25.7A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-18 van 18 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY