Power Film Capacitors:
94 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,910 € 5+ 44,560 € 20+ 35,870 € 60+ 35,860 € 100+ 35,140 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 15V/µs | 1.5kA | - | 0.004ohm | 60mm | - | - | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 9,400 € 5+ 5,820 € 10+ 4,780 € 20+ 4,050 € 40+ 3,310 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 476A | 13.3A | 0.004ohm | - | 34mm | 27mm | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 8,800 € 2+ 8,310 € 3+ 7,810 € 5+ 6,910 € 10+ 5,700 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 500A | - | 0.004ohm | 50mm | - | - | 100mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 5,830 € 10+ 4,290 € 50+ 3,670 € 100+ 3,470 € 500+ 3,150 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 150A | - | 0.004ohm | 21.5mm | - | - | 44mm | 9A | 44mm | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 19,490 € 3+ 15,310 € 5+ 12,610 € 10+ 11,600 € 20+ 10,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | 52.5mm | - | 1.2kA | - | 0.004ohm | - | 58mm | 35mm | 50mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 10,040 € 2+ 9,480 € 3+ 8,910 € 5+ 7,890 € 10+ 6,500 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 400A | - | 0.004ohm | 45mm | - | - | 85mm | - | - | - | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 5,820 € 5+ 4,130 € 10+ 3,660 € 20+ 2,980 € 40+ 2,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Radial Box - Tabs | 0.82µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 779A | 18A | 0.004ohm | - | 42.5mm | 33.5mm | 27mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 15,880 € 10+ 13,340 € 25+ 12,250 € 50+ 11,160 € 100+ 10,730 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 525A | 18A | 0.004ohm | - | 58mm | 30mm | 45mm | - | 45mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 16,760 € 5+ 16,100 € 10+ 15,440 € 25+ 14,560 € 50+ 13,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | - | 1.4kA | 25A | 0.004ohm | 50mm | - | - | 95mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 7,730 € 10+ 5,780 € 50+ 4,640 € 100+ 4,360 € 200+ 4,270 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | - | 540A | 20A | 0.004ohm | 35mm | - | - | 53mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 26,060 € 5+ 23,020 € 23+ 19,980 € 69+ 18,820 € 115+ 18,410 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 10V/µs | 600A | 23.5A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 13,340 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 63,000 € 9+ 50,510 € 18+ 47,400 € 54+ 44,290 € 108+ 42,290 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 30V/µs | 1.8kA | - | 0.004ohm | 76mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 8,950 € 30+ 6,140 € 60+ 6,130 € 120+ 5,570 € 510+ 5,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 28µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 420A | 21.8A | 0.004ohm | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 82,380 € 9+ 66,340 € 18+ 64,790 € 54+ 63,240 € 108+ 61,980 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 30V/µs | 2.25kA | - | 0.004ohm | 85mm | - | - | 137mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 62,490 € 5+ 51,660 € 12+ 47,870 € 60+ 41,080 € 108+ 40,260 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 150µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 15V/µs | 2.25kA | - | 0.004ohm | 70mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 44,960 € 5+ 37,170 € 12+ 34,440 € 60+ 29,560 € 108+ 28,970 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 35V/µs | 1.2kA | - | 0.004ohm | 65mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 53,080 € 5+ 48,670 € 12+ 44,250 € 60+ 44,240 € 108+ 40,190 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 130µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 15V/µs | 2kA | - | 0.004ohm | 65mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 23,440 € 3+ 23,100 € 5+ 20,390 € 10+ 17,680 € 20+ 17,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 18V/µs | 900A | 18A | 0.004ohm | - | 57.5mm | 45mm | 45mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 47,330 € 5+ 43,270 € 12+ 39,210 € 60+ 36,270 € 108+ 35,490 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 35V/µs | 1.5kA | - | 0.004ohm | 65mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 87,290 € 5+ 73,680 € 10+ 72,210 € 50+ 70,730 € 100+ 69,260 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 250µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 35mm | 10V/µs | 2.5kA | - | 0.004ohm | 85mm | - | - | 150mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 9,490 € 3+ 7,740 € 5+ 5,890 € 10+ 4,830 € 20+ 4,090 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 700A | 16.2A | 0.004ohm | - | 54mm | 30mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 1,810 € 10+ 1,400 € 50+ 1,290 € | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 410A | 12.8A | 0.004ohm | - | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 7,960 € 5+ 4,930 € 10+ 4,050 € 20+ 3,430 € 40+ 2,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 500V/µs | 340A | 13.8A | 0.004ohm | - | 46mm | 25mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 16,810 € 3+ 12,780 € 5+ 10,470 € 10+ 8,600 € 20+ 7,040 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 500V/µs | 750A | 19.6A | 0.004ohm | - | 54mm | 40mm | - | - | - | - | -55°C | 105°C | - |