excl. BTW

Power Film Capacitors:

17 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2946244

RoHS

Date/Lot Code

Each
1+
4,250 €
50+
2,670 €
100+
2,470 €
250+
2,290 €
500+
2,020 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
0.0058ohm
31.5mm
19mm
30mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
2469078

RoHS

Date/Lot Code

Each
1+
4,330 €
10+
3,440 €
50+
3,020 €
100+
2,690 €
200+
2,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
0.0058ohm
31.5mm
22mm
36.5mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
3677997

RoHS

Date/Lot Code

Each
1+
8,020 €
10+
6,110 €
58+
5,200 €
116+
4,860 €
522+
4,300 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
15.6A
0.0058ohm
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3296201

RoHS

Each
1+
7,260 €
10+
5,400 €
25+
5,050 €
50+
4,690 €
100+
4,200 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
37.5mm
22V/µs
-
-
0.0058ohm
41.5mm
20mm
39.5mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
2846442

RoHS

Date/Lot Code

Each
1+
4,810 €
10+
3,480 €
72+
2,710 €
144+
2,610 €
504+
2,510 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
147A
12.6A
0.0058ohm
31.5mm
19mm
29mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
2936255

RoHS

Date/Lot Code

Each
192+
4,930 €
Min: 192 / Meerdere: 192
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
150A
12A
0.0058ohm
32mm
14mm
28mm
28mm
C4AT Series
-40°C
85°C
-
3678004

RoHS

Date/Lot Code

Each
1+
6,930 €
10+
5,570 €
60+
4,740 €
120+
4,520 €
540+
4,160 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
14.8A
0.0058ohm
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2495959

RoHS

Date/Lot Code

Each
10+
0,773 €
50+
0,685 €
490+
0,596 €
980+
0,561 €
1470+
0,558 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
254A
8.75A
0.0058ohm
18mm
13mm
12mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
3678067

RoHS

Date/Lot Code

Each
1+
5,210 €
10+
4,250 €
58+
3,690 €
116+
3,470 €
522+
3,100 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
438A
15A
0.0058ohm
42mm
20mm
40mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3520016

RoHS

Date/Lot Code

Each
1+
9,880 €
10+
7,720 €
60+
6,810 €
120+
6,260 €
540+
5,940 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
0.0058ohm
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
4074548

RoHS

Date/Lot Code

Each
40+
14,500 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
52.5mm
20V/µs
400A
18.5A
0.0058ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074546

RoHS

Date/Lot Code

Each
40+
15,110 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
52.5mm
20V/µs
400A
18.5A
0.0058ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4305257

RoHS

Date/Lot Code

Each
960+
4,430 €
Min: 960 / Meerdere: 960
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
350V
-
-
-
52.5mm
17V/µs
340A
20A
0.0058ohm
57.5mm
35mm
50mm
-
FLC Series
-40°C
85°C
-
4706787

RoHS

Date/Lot Code

Each
1+
2,530 €
5+
2,280 €
10+
2,120 €
25+
1,920 €
50+
1,770 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
0.0058ohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706769

RoHS

Date/Lot Code

Each
1+
2,430 €
10+
2,030 €
25+
1,850 €
50+
1,700 €
100+
1,580 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
0.0058ohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4728356

RoHS

Each
510+
1,410 €
Min: 510 / Meerdere: 510
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
585A
12.6A
0.0058ohm
32mm
18mm
33mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728176

RoHS

Each
231+
4,130 €
Min: 231 / Meerdere: 231
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
455A
17A
0.0058ohm
42mm
28mm
43mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-17 van 17 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY