Power Film Capacitors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,460 € 3+ 11,870 € 5+ 10,600 € 10+ 9,920 € 20+ 9,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,460 € 3+ 11,870 € 5+ 10,600 € 10+ 9,920 € 20+ 9,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 9,110 € 10+ 6,870 € 96+ 5,320 € 192+ 5,100 € 576+ 4,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 700V | - | PC Pin | 27.5mm | 119V/µs | 119A | 13A | 0.0063ohm | 32mm | 15mm | 24.5mm | 24.5mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 8,610 € 10+ 6,460 € 25+ 6,220 € 50+ 5,970 € 100+ 4,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | - | 0.0063ohm | 57.5mm | 30mm | 45mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ 3,210 € 10+ 2,910 € 58+ 2,460 € 116+ 2,410 € 522+ 2,360 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 190A | 14.4A | 0.0063ohm | 42mm | 20mm | 40mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,680 € 3+ 14,700 € 5+ 13,130 € 10+ 12,280 € 20+ 11,430 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,310 € 36+ 4,110 € 72+ 4,100 € 108+ 4,090 € 504+ 3,440 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 20V/µs | 196A | 15A | 0.0063ohm | 42mm | 28mm | 37mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,270 € 36+ 7,920 € 72+ 7,340 € 108+ 7,230 € 504+ 7,120 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 20V/µs | 196A | 11A | 0.0063ohm | 42mm | 28mm | 37mm | 37mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 10,610 € 27+ 7,460 € 54+ 7,450 € 108+ 6,870 € 513+ 6,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 460A | 18.5A | 0.0063ohm | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,030 € 48+ 3,610 € 96+ 3,510 € 144+ 3,390 € 528+ 3,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 196A | 14.7A | 0.0063ohm | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,680 € 3+ 14,700 € 5+ 13,130 € 10+ 12,280 € 20+ 11,430 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 63+ 10,070 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 420A | 14.6A | 0.0063ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ 5,380 € | Min: 56 / Meerdere: 56 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 390A | 11.5A | 0.0063ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ 5,180 € | Min: 56 / Meerdere: 56 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 390A | 11.5A | 0.0063ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 9,670 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 420A | 14.6A | 0.0063ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 2,700 € 5+ 2,680 € 10+ 2,660 € 25+ 2,450 € 50+ 2,160 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 11.5A | 0.0063ohm | 31.5mm | 18mm | 27.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 420+ 2,230 € | Min: 420 / Meerdere: 420 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 520A | 13.5A | 0.0063ohm | 32mm | 22mm | 37mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 231+ 4,850 € | Min: 231 / Meerdere: 231 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 420A | 16.4A | 0.0063ohm | 42mm | 28mm | 43mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |