Power Film Capacitors:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,600 € 10+ 6,450 € 50+ 5,460 € 100+ 5,270 € 200+ 5,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0064ohm | 42mm | 28mm | 42.5mm | - | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,840 € 10+ 4,230 € 64+ 3,520 € 128+ 3,280 € 512+ 2,910 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 560A | 13.4A | 0.0064ohm | 32mm | 22mm | 37mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,220 € 36+ 3,950 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 225A | 14.6A | 0.0064ohm | 42mm | 28mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,410 € 10+ 3,950 € 50+ 3,270 € 100+ 3,100 € 500+ 2,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | 65V/µs | 975A | 12.6A | 0.0064ohm | 31.5mm | 19mm | 29mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,450 € 10+ 3,250 € 80+ 2,390 € 160+ 2,270 € 560+ 2,140 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 127A | 11.7A | 0.0064ohm | 32mm | 31mm | 19mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 91+ 7,830 € | Min: 91 / Meerdere: 91 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 360A | 12.5A | 0.0064ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 720+ 3,320 € | Min: 720 / Meerdere: 720 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | Commercial, Industrial | Through Hole | - | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 25V/µs | - | 11.8A | 0.0064ohm | 42mm | 18mm | 32.5mm | 10.3A | - | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 45+ 12,730 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 396A | 16.3A | 0.0064ohm | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ 5,350 € | Min: 91 / Meerdere: 91 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 360A | 12.5A | 0.0064ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ 8,520 € | Min: 91 / Meerdere: 91 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 350A | 12.4A | 0.0064ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ 8,870 € | Min: 91 / Meerdere: 91 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 350A | 12.4A | 0.0064ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 13,260 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 396A | 16.3A | 0.0064ohm | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 3,940 € 10+ 2,110 € 80+ 2,100 € 160+ 2,050 € 560+ 1,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.0064ohm | 32mm | 31mm | 19mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |