Power Film Capacitors:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,190 € 5+ 2,260 € 10+ 2,000 € 25+ 1,640 € 50+ 1,340 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | 42.5mm | 20mm | 40mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 12,770 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 0.0069ohm | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,820 € 3+ 4,120 € 5+ 3,750 € 10+ 3,370 € 20+ 2,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 0.0069ohm | 41.5mm | 30mm | 45mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 7,250 € 48+ 4,540 € 96+ 4,150 € 144+ 3,910 € 528+ 3,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 400A | 14.7A | 0.0069ohm | 42mm | 43mm | 25mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,470 € 27+ 5,830 € 54+ 5,820 € 108+ 5,710 € 513+ 4,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 52.5mm | 14V/µs | 236A | 17.7A | 0.0069ohm | 57.5mm | 30mm | 45mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,200 € 10+ 4,460 € 58+ 3,870 € 116+ 3,680 € 522+ 3,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 35V/µs | 420A | 14.4A | 0.0069ohm | 42mm | 20mm | 40mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 200+ 9,030 € | Min: 200 / Meerdere: 200 | Metallized PP | Radial Box - 4 Pin | 28µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 392A | 12.6A | 0.0069ohm | 57.5mm | 35mm | 64.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 63+ 8,820 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 14A | 0.0069ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 8,650 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 14A | 0.0069ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 8,460 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 14A | 0.0069ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 8,300 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 14A | 0.0069ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 2016+ 2,390 € | Min: 2016 / Meerdere: 2016 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | - | - | - | 37.5mm | 17V/µs | 170A | 12A | 0.0069ohm | 42.5mm | 20mm | 40mm | - | FLC Series | -40°C | 85°C | - | |||||
Each | 273+ 3,480 € | Min: 273 / Meerdere: 273 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 385A | 15.4A | 0.0069ohm | 42mm | 24mm | 44mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |