Power Film Capacitors:
117 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,150 € 10+ 9,030 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 2,390 € 10+ 1,570 € 50+ 1,380 € 288+ 1,170 € | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 300V/µs | 246A | 10.9A | 0.006ohm | - | 32mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,316 € 50+ 0,302 € 100+ 0,287 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 243A | 8.8A | 0.006ohm | - | 18mm | 10mm | 16mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,890 € 10+ 7,630 € | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 984A | 14.1A | 0.006ohm | - | 41.5mm | 24mm | 44mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,280 € 5+ 3,030 € 10+ 2,300 € 25+ 1,890 € 50+ 1,610 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 6,960 € 3+ 6,220 € 5+ 5,490 € 10+ 4,750 € 20+ 4,500 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 14A | 0.006ohm | - | 42mm | 39mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,770 € 3+ 16,470 € 5+ 16,180 € 10+ 14,830 € 20+ 13,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 920A | - | 0.006ohm | - | 57mm | 45mm | 65mm | 20.1A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 7,190 € 3+ 6,860 € 5+ 6,520 € 10+ 4,750 € 20+ 4,620 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 275V | 600V | - | PC Pin | - | 196V/µs | 196A | 8.9A | 0.006ohm | 21mm | - | - | 34mm | - | 34mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ 8,020 € 10+ 5,970 € 25+ 5,500 € 50+ 5,030 € 100+ 4,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 12,950 € 5+ 11,330 € 10+ 9,390 € 20+ 8,420 € 40+ 7,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | - | - | 13A | 0.006ohm | - | 42mm | 20mm | 39.5mm | - | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,070 € 10+ 2,090 € 50+ 1,790 € 288+ 1,770 € 576+ 1,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 300V/µs | 300A | 11.1A | 0.006ohm | - | 32mm | 13mm | 22mm | - | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,510 € 10+ 4,750 € 50+ 4,570 € 108+ 4,320 € 540+ 3,540 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 450A | 12.6A | 0.006ohm | - | 41.5mm | 24mm | 28.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 36,380 € 3+ 28,580 € 5+ 27,120 € 10+ 25,650 € 20+ 23,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | - | 46mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ 6,760 € 10+ 5,030 € 50+ 4,230 € 100+ 3,960 € 200+ 3,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 54V/µs | - | - | 0.006ohm | - | 42mm | 30mm | 45mm | - | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ 12,000 € 10+ 9,070 € 50+ 8,410 € 100+ 7,600 € 200+ 7,450 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 400V | - | PC Pin | 27.5mm | 11V/µs | - | - | 0.006ohm | - | 31.5mm | 20mm | 39.5mm | - | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 37,970 € 5+ 34,470 € 16+ 29,090 € 64+ 24,970 € 112+ 24,470 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1.2kA | - | 0.006ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 6,970 € 10+ 4,550 € 84+ 4,090 € 168+ 3,810 € 504+ 3,530 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 500V/µs | 410A | 13.5A | 0.006ohm | - | 41.5mm | 20mm | 40mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,280 € 10+ 0,683 € 50+ 0,669 € | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 280A | 9.9A | 0.006ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 8,090 € 44+ 4,690 € 88+ 4,540 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 400A | 15.9A | 0.006ohm | - | 42mm | 24mm | 44mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 35,620 € 5+ 35,030 € 12+ 34,430 € 60+ 33,700 € 108+ 32,530 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 37,160 € 5+ 33,140 € 25+ 29,120 € 50+ 28,130 € 100+ 27,330 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 11,610 € 5+ 9,840 € 10+ 8,060 € 20+ 7,790 € 40+ 7,530 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | 450V/µs | - | 13A | 0.006ohm | - | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 11,350 € 5+ 7,030 € 10+ 5,770 € 20+ 4,890 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 900V/µs | 612A | 14.5A | 0.006ohm | - | 46mm | 34mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 8,290 € 5+ 5,140 € 10+ 4,210 € 25+ 3,460 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 800V/µs | 264A | 10.8A | 0.006ohm | - | 46mm | 20.5mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 7,020 € 5+ 4,990 € 10+ 3,790 € 25+ 2,420 € 50+ 2,370 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 1kV/µs | 220A | 10.2A | 0.006ohm | - | 34mm | 19mm | - | - | - | - | -40°C | 85°C | - |