excl. BTW

Power Film Capacitors:

36 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3519955

RoHS

Each
1+
2,650 €
10+
1,720 €
50+
1,570 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
0.0072ohm
32mm
13mm
22mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2456385

RoHS

Each
1+
2,710 €
10+
1,880 €
50+
1,710 €
288+
1,530 €
576+
1,420 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
-
R75 Series
-55°C
105°C
-
3296204

RoHS

Each
1+
7,410 €
10+
5,010 €
25+
4,840 €
50+
4,660 €
100+
4,010 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
-
0.0072ohm
41.5mm
20mm
39.5mm
-
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
2946246

RoHS

Date/Lot Code

Each
1+
3,300 €
50+
1,980 €
100+
1,890 €
250+
1,810 €
500+
1,720 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
-
-
0.0072ohm
31.5mm
15mm
24.5mm
-
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
2936293

RoHS

Date/Lot Code

Each
1+
14,060 €
10+
10,710 €
52+
9,110 €
104+
8,570 €
520+
7,590 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
0.0072ohm
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
2456393

RoHS

Date/Lot Code

Each
1+
4,100 €
10+
2,940 €
50+
2,470 €
128+
2,290 €
512+
2,080 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
32mm
18mm
33mm
-
-
R75 Series
-55°C
105°C
-
2478408

RoHS

Date/Lot Code

Each
1+
2,910 €
10+
1,820 €
50+
1,700 €
480+
1,410 €
960+
1,380 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
25mm
R75 Series
-55°C
105°C
-
3373087

RoHS

Date/Lot Code

Each
1+
11,680 €
5+
9,450 €
10+
8,450 €
20+
7,900 €
40+
7,350 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373004

RoHS

Each
1+
11,680 €
5+
9,450 €
10+
8,450 €
20+
7,900 €
40+
7,350 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
-
4177958

RoHS

Date/Lot Code

Each
1+
10,430 €
5+
9,740 €
10+
9,050 €
20+
8,800 €
40+
8,030 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
-
4177957

RoHS

Date/Lot Code

Each
1+
11,080 €
5+
8,970 €
10+
8,020 €
20+
7,500 €
40+
6,980 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
0.0072ohm
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4559384

RoHS

Date/Lot Code

Each
1+
2,230 €
10+
1,530 €
50+
1,250 €
250+
1,070 €
500+
1,060 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
286A
-
0.0072ohm
26.5mm
11mm
20mm
9.02A
-
R75 Series
-55°C
105°C
AEC-Q200
3889704

RoHS

Each
1+
22,810 €
2+
20,200 €
3+
16,630 €
5+
15,610 €
10+
14,580 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - Tabs
0.15µF
± 10%
Snubber
Panel Mount
700V
2.5kV
-
Solder Lug
26mm
828V/µs
124A
15A
0.0072ohm
80mm
20mm
40mm
-
-
-
-40°C
105°C
-
4377511

RoHS

Date/Lot Code

Each
50+
2,010 €
150+
1,890 €
Min: 50 / Meerdere: 50
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
9.98A
-
R75 Series
-55°C
105°C
-
2495960

RoHS

Date/Lot Code

Each
1+
1,930 €
10+
1,590 €
50+
1,340 €
200+
1,220 €
600+
1,200 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
-
22mm
R75 Series
-55°C
105°C
AEC-Q200
3584332

RoHS

Date/Lot Code

Each
1+
2,630 €
10+
1,820 €
50+
1,510 €
120+
1,380 €
600+
1,220 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
26.5mm
14.5mm
29.5mm
-
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
3542133

RoHS

Date/Lot Code

Each
91+
5,770 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
920V
-
Radial Leaded
37.5mm
35V/µs
350A
11.8A
0.0072ohm
42mm
21.5mm
38.5mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3519967

RoHS

Date/Lot Code

Each
1+
2,500 €
10+
1,730 €
50+
1,420 €
200+
1,300 €
600+
1,140 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519993

RoHS

Date/Lot Code

Each
1+
8,820 €
10+
6,720 €
60+
5,930 €
120+
5,480 €
540+
5,170 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
0.0072ohm
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2935626

RoHS

Date/Lot Code

Each
1920+
1,300 €
Min: 1920 / Meerdere: 1920
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
330A
9.75A
0.0072ohm
32mm
13mm
22mm
-
22mm
R75 Series
-55°C
105°C
-
2936253

RoHS

Date/Lot Code

Each
1+
9,430 €
10+
7,130 €
64+
5,930 €
128+
5,920 €
512+
5,520 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
0.15µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
504A
19A
0.0072ohm
32mm
22mm
37mm
-
37mm
C4AS Series
-40°C
85°C
-
3584340

RoHS

Date/Lot Code

Each
1+
4,530 €
10+
3,360 €
50+
2,860 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
41.5mm
24mm
19mm
-
19mm
R75 Series
-55°C
105°C
AEC-Q200
3520038

RoHS

Date/Lot Code

Each
1+
2,850 €
10+
1,930 €
50+
1,640 €
288+
1,430 €
576+
1,340 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3678028

RoHS

Date/Lot Code

Each
1+
11,320 €
27+
8,010 €
54+
7,620 €
108+
7,300 €
513+
6,770 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
400A
18.3A
0.0072ohm
57.5mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2935691

RoHS

Date/Lot Code

Each
252+
2,730 €
Min: 252 / Meerdere: 252
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
440A
12.14A
0.0072ohm
41.5mm
20mm
40mm
-
40mm
R75 Series
-55°C
105°C
-
1-25 van 36 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY